M12 Flexible Cordsets

Alpha Wire’s M12 cordsets are constructed with a variety of jackets and configurations

Image of Alpha Wire's M12 Flexible CordsetsAlpha Wire’s M12 cordsets handle flex applications up to five million flex life cycles. They are available in 300 V and 600 V versions with a range of materials to meet your application conditions. Rugged overmolded cordsets, available with connectors on one or both ends, provide a plug-and-play solution in seven standard lengths to allow shorter installation times.

View All of Alpha Wire's M12 Flexible Cordsets

Features
  • Industrial temperature ranges
  • IP67, IP68 / NEMA 6P protection
  • Vibration and shock resistant
  • Five million flex life cycles
Applications
  • Food and beverage
  • Industrial factory

Polyurethane Jacket

KuvaManufacturer Part NumberKuvaus1. liittimen sukupuoli1. liittimen napojen määräSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 4POS PLUG TO WIRE 3.28'AR0300100 SL356CIRC CBL 4POS PLUG TO WIRE 3.28'Naaraspistokkeet40 - Immediate$30.71Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 9.84'DR0400101 SL357CIRC CBL 4POS RCPT TO WIRE 9.84'Urosnastat40 - Immediate$16.18Näytä tiedot
CIRC CBL 5POS RCPT TO PLUG 3.28'DR05AR102 SL356CIRC CBL 5POS RCPT TO PLUG 3.28'Urosnastat50 - Immediate$24.02Näytä tiedot

PVC Jacket

KuvaManufacturer Part NumberKuvaus1. liittimen sukupuoliSaatavana oleva määrä HintaNäytä tiedot
CBL 4POS PLUG RA TO WIRE 32.8'AW0300104 SL359CBL 4POS PLUG RA TO WIRE 32.8'Naaraspistokkeet15 - Immediate$25.26Näytä tiedot
CIRC CBL 3POS RCPT TO WIRE 16.4'DR0300104 SL358CIRC CBL 3POS RCPT TO WIRE 16.4'Urosnastat0 - Immediate$18.81Näytä tiedot

TPE Jacket

KuvaManufacturer Part NumberKuvaus1. liittimen napojen määräSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 8POS PLUG TO WIRE 3.28'AR0800112 SL356CIRC CBL 8POS PLUG TO WIRE 3.28'80 - Immediate$45.81Näytä tiedot
CBL 8POS PLUG RA TO WIRE 16.4'AW0800112 SL358CBL 8POS PLUG RA TO WIRE 16.4'80 - Immediate$61.54Näytä tiedot
CIRC CBL 8POS RCPT TO PLUG 3.28'DR08AR112 SL356CIRC CBL 8POS RCPT TO PLUG 3.28'80 - Immediate$52.44Näytä tiedot
Published: 2017-02-27