EDLC Series Connected Supercapacitor Modules

Abracon's EDLC series supercapacitor modules provide high energy and power density

Image of Abracon's EDLC Series Connected Supercapacitor ModulesAbracon's supercapacitors leverage the latest double-layer technology in the industry, enabling them to achieve remarkable energy and power densities. These supercapacitors can be effectively employed in applications that demand rapid charge/discharge cycles or sustained power delivery. Their versatile combination of high energy and power densities makes them well-suited for technical applications, including uninterrupted power supplies, backup power, micro energy storage, data transmission in LoRA/BLE/Zigbee® networks, and various energy startup designs. Abracon's supercapacitors prove to be an optimal solution for wireless networks, energy harvesting, cold-crack engines, microgrids, metering, and numerous other applications. Compared to radial and coin-type supercapacitors, this product exhibits the capability to meet voltage requirements up to 7.5 V while maintaining exceptional energy and power densities.

Features
  • Nominal voltage: 5.5 V, 6.0 V, and 7.5 V
  • Operating temperature: -40°C to +70°C
  • Capacitance range: 0.047 F to 12 F
Applications
  • Wireless networks IoT, IIoT, and Ag IoT
  • Solid state drive (SSD)
  • Power assist circuits
  • Power backup
  • Micro energy storage
  • Energy harvesting
  • DDR power backup

EDLC Series Connected Supercapacitor Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAPACITOR 0.33F 7.5V THADCM-S07R5SA334RBCAPACITOR 0.33F 7.5V TH0 - Immediate$3.10Näytä tiedot
CAPACITOR 1F 7.5V THADCM-S07R5SA105QBCAPACITOR 1F 7.5V TH10 - Immediate$3.23Näytä tiedot
CAPACITOR 5F 6V THADCM-S06R0SA505QBCAPACITOR 5F 6V TH0 - Immediate$3.89Näytä tiedot
CAPACITOR 5F 5.5V THADCM-S05R5SA505RBCAPACITOR 5F 5.5V TH451 - Immediate$3.41Näytä tiedot
CAPACITOR 0.1F 5.5V THADCM-S05R5SA104RBCAPACITOR 0.1F 5.5V TH480 - Immediate$1.95Näytä tiedot
CAPACITOR 0.1F 6V THADCM-S06R0SA104PBCAPACITOR 0.1F 6V TH2 - Immediate$2.18Näytä tiedot
CAPACITOR 0.47F 5.5V THADCM-S05R5SA474XBCAPACITOR 0.47F 5.5V TH0 - Immediate$2.34Näytä tiedot
CAPACITOR 1F 5.5V THADCM-S05R5SA105RBCAPACITOR 1F 5.5V TH0 - Immediate$2.40Näytä tiedot
CAPACITOR 1.5F 5.5V THADCM-S05R5SA155RBCAPACITOR 1.5F 5.5V TH0 - Immediate$2.42Näytä tiedot
CAPACITOR 0.47F 6V THADCM-S06R0SA474WBCAPACITOR 0.47F 6V TH315 - Immediate$2.53Näytä tiedot
Published: 2024-01-23