ASDK and ASEK Series CMOS Clock Oscillators

Abracon's ultra-miniature oscillators for real-time clock applications

Image of Abracon Corporation's ASDK & ASEK Series CMOS Clock OscillatorsAbracon Corporation's series of ultra-miniature packaged surface mount 32.768 kHz CMOS clock oscillators features low current consumption and supply voltages of 1.8 V, 2.5 V, and 3.3 V. Common applications include electricity, gas, and water metering; timekeeping for PCs; peripherals; wireless LAN; Bluetooth and mobile communication; digital cameras; PDAs; MP3 players; and many general purpose real time clock applications.

Features
  • 32.768 kHz in ultra-miniature package
    • 2.5 mm x 2.0 mm (ASDK Series)
    • 3.2 mm x 2.5 mm (ASEK Series)
  • IR-reflow capable
  • Seam sealing assures high reliability performance
  • Low current consumption

ASDK

KuvaManufacturer Part NumberSaatavana oleva määrä Hinta
ASDK-32.768KHZ-LRTASDK-32.768KHZ-LRT1281 - Immediate$1.31Näytä tiedot
ASDK2-32.768KHZ-LR-T3ASDK2-32.768KHZ-LR-T328719 - Immediate$1.71Näytä tiedot
ASDK2-32.768KHZ-LRTASDK2-32.768KHZ-LRT12522 - Immediate$1.45Näytä tiedot
ASDK2-32.768KHZ-LCS-TASDK2-32.768KHZ-LCS-T0 - Immediate$0.58Näytä tiedot
ASDK2-32.768KHZ-LRS-TASDK2-32.768KHZ-LRS-T0 - Immediate$0.58Näytä tiedot
Uutta DigiKeyllä
ASDK2-32.768KHZ-L-R-T
ASDK2-32.768KHZ-L-R-T0 - Immediate$0.92Näytä tiedot

ASEK

KuvaManufacturer Part NumberSaatavana oleva määrä Hinta
ASEK-32.768KHZ-L-R-TASEK-32.768KHZ-L-R-T13621 - Immediate$1.17Näytä tiedot
ASEK2-32.768KHZ-L-C-S-TASEK2-32.768KHZ-L-C-S-T933 - Immediate$1.44Näytä tiedot
ASEK2-32.768KHZ-L-R-TASEK2-32.768KHZ-L-R-T5010 - Immediate$2.86Näytä tiedot
ASEK-32.768KHZ-L-R-S-TASEK-32.768KHZ-L-R-S-T0 - Immediate$1.03Näytä tiedot
Published: 2013-07-02