ADCC/ADCH/ADCV Series EDLC 5.5 V Coin Supercapacitors

Abracon's high-energy coin supercapacitors are ideal for applications requiring rapid charge/discharge or sustained power output

Image of Abracon's ADCC/ADCH/ADCV Series EDLC 5.5 V Coin SupercapacitorsAbracon's ADCC, ADCH, and ADCV series supercapacitors incorporate double-layer technology, resulting in remarkable energy and power densities. These electric double-layer capacitors (EDLC), with varying combinations of these characteristics, find application in scenarios requiring rapid charge/discharge or sustained power output. This versatility makes them well-suited for technical applications such as uninterrupted power supply (UPS), backup power, micro energy storage, data transmission in LoRa™/Bluetooth® Low Energy (BLE)/Zigbee®, and diverse energy startup designs.

Abracon's supercapacitors are particularly advantageous for wireless networks, energy harvesting, cold-crank engines, microgrids, metering, and more. Notably, compared to radial supercapacitors, this product stands out by servicing voltage requirements of up to 5.5 V, a significant difference from the typical 2.7 V and 3.0 V capabilities.

Features
  • Nominal voltage: 5.5 V
  • Operating temperature: -25°C to +70°C
  • Capacitance range: 0.047 F to 1.5 F
Applications
  • Metering
  • Wireless networks: IoT, IIoT, Ag IoT
  • Power assist circuits
  • Power backup
  • Micro energy storage
  • Energy harvesting
  • DDR power backup

ADCC Series EDLC 5.5 V Coin Supercapacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAPACITOR 0.22F 5.5V THADCC-S05R5SA224WBCAPACITOR 0.22F 5.5V TH113 - Immediate$2.20Näytä tiedot
CAPACITOR 0.1F 5.5V THADCC-S05R5SA104XBCAPACITOR 0.1F 5.5V TH490 - Immediate$2.20Näytä tiedot
CAPACITOR 0.47F 5.5V THADCC-S05R5SA474QBCAPACITOR 0.47F 5.5V TH284 - Immediate$2.34Näytä tiedot
CAPACITOR 1F 5.5V THADCC-S05R5SA105RBCAPACITOR 1F 5.5V TH303 - Immediate$2.47Näytä tiedot
CAPACITOR 1.5F 5.5V THADCC-S05R5SA155RBCAPACITOR 1.5F 5.5V TH0 - Immediate$2.55Näytä tiedot
CAPACITOR 0.047F 5.5V THADCC-S05R5SA473WBCAPACITOR 0.047F 5.5V TH0 - Immediate$0.91Näytä tiedot
CAPACITOR 0.33F 5.5V THADCC-S05R5SA334ZBCAPACITOR 0.33F 5.5V TH0 - Immediate$0.99Näytä tiedot

ADCH Series EDLC 5.5 V Coin Supercapacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAPACITOR 0.047F 5.5V THADCH-S05R5SA473WBCAPACITOR 0.047F 5.5V TH1207 - Immediate$2.06Näytä tiedot
CAPACITOR 0.33F 5.5V THADCH-S05R5SA334ZBCAPACITOR 0.33F 5.5V TH779 - Immediate$2.20Näytä tiedot
CAPACITOR 0.22F 5.5V THADCH-S05R5SA224WBCAPACITOR 0.22F 5.5V TH418 - Immediate$2.20Näytä tiedot
CAPACITOR 0.1F 5.5V THADCH-S05R5SA104XBCAPACITOR 0.1F 5.5V TH1275 - Immediate$2.20Näytä tiedot
CAPACITOR 0.47F 5.5V THADCH-S05R5SA474QBCAPACITOR 0.47F 5.5V TH2103 - Immediate$2.24Näytä tiedot
CAPACITOR 1F 5.5V THADCH-S05R5SA105RBCAPACITOR 1F 5.5V TH0 - Immediate$2.43Näytä tiedot
CAPACITOR 1.5F 5.5V THADCH-S05R5SA155RBCAPACITOR 1.5F 5.5V TH382 - Immediate$2.59Näytä tiedot

ADCV Series EDLC 5.5 V Coin Supercapacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAPACITOR 1F 5.5V THADCV-S05R5SA105RBCAPACITOR 1F 5.5V TH0 - Immediate$2.30Näytä tiedot
CAPACITOR 1.5F 5.5V THADCV-S05R5SA155RBCAPACITOR 1.5F 5.5V TH1102 - Immediate$2.43Näytä tiedot
CAPACITOR 0.047F 5.5V THADCV-S05R5SA473WBCAPACITOR 0.047F 5.5V TH0 - Immediate$0.80Näytä tiedot
CAPACITOR 0.1F 5.5V THADCV-S05R5SA104XBCAPACITOR 0.1F 5.5V TH0 - Immediate$0.88Näytä tiedot
CAPACITOR 0.33F 5.5V THADCV-S05R5SA334ZBCAPACITOR 0.33F 5.5V TH0 - Immediate$0.90Näytä tiedot
CAPACITOR 0.22F 5.5V THADCV-S05R5SA224WBCAPACITOR 0.22F 5.5V TH0 - Immediate$0.89Näytä tiedot
CAPACITOR 0.47F 5.5V THADCV-S05R5SA474QBCAPACITOR 0.47F 5.5V TH0 - Immediate$0.92Näytä tiedot
Published: 2024-02-12