Extruded Heat Sinks

Boyd's extruded heat sinks range from simple flat back fin structures to complex geometries for optimized cooling

Image of Aavid's Extruded Heat Sinks Boyd offers a selection of extruded heat sink profiles in over 5,000 tooled shapes. These solutions provide a greater range of natural convection solutions for higher power systems or can be combined with a fan for high performance forced convection cooling.

Boyd extruded heat sink profiles range from simple flat back fin structures to complex geometries for optimized cooling that fits any board or device. These profiles include max clip extrusions which can be paired with Boyd max clips to further improve thermal performance while saving time and money on mounting and assembly. These can all be quoted through DigiKey.

Features

  • Thousands of available profiles
  • Cut-to-length and raw half-bar available
  • Cost saving features
  • Improved cooling and device performance

Additional options for these profiles include:

Option One
  • Half-bar profiles; typically 4 feet long
  • Priced per foot
  • Available unfinished only
  • Ready to ship from DigiKey
Option Two
  • Raw bar at the factory length; typically 8 feet long
  • Priced per foot
  • Available unfinished only
  • Can be quoted through DigiKey
Option Three
  • Cut to a customer specified length
  • Priced per piece
  • Can be quoted through DigiKey
  • Cut to length is ±0.015"; tighter tolerances available, please specify
  • Customer-specified finish (see finish options below)
  • Length called out in inches, up to 3 decimal places
Option Four
  • Build to print
  • Machined to customer's drawing
  • Priced per piece
  • Customer-specified finish (see finish options below)
  • Can be quoted through DigiKey

** DigiKey can offer quotes on secondary services for options two, three, and four. For more information on Boyd available options or for assistance, contact CustomAavidProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Additional Fabrication Capabilities Available:
  • Chamfering
  • Punching
  • Counterboring
  • Reaming
  • Cutting (sawing)
  • Sanding
  • Deburring (automated)
  • Slotting
  • Drilling (CNC)
  • Machining (EDM)
  • Epoxy bonding
  • Stamping (high-speed)
  • Epoxy isolation
  • Tapping
  • Fly cutting
  • Tumbling
  • Milling (CNC)
Finish Options Include:
  • Anodized
  • Painted
  • Caustic etched
  • Silk screened
  • Washed
  • Degreased
  • Chromated (RoHS compliant)

** Combine any Boyd extruded heat sink with an Boyd thermal interface material and fan for a full, reliable cooling solution.

Extruded Heat Sinks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
74765 EXTRUSION 1.025X4.235"X5'747652F00000G74765 EXTRUSION 1.025X4.235"X5'118 - Immediate$154.78Näytä tiedot
63730 EXTRUSION 2.25X2.996"X4'637302F00000G63730 EXTRUSION 2.25X2.996"X4'0 - Immediate$207.28Näytä tiedot
78350 EXTRUSION 3.37X1.95"X4.1'783502F00000G78350 EXTRUSION 3.37X1.95"X4.1'22 - Immediate$186.85Näytä tiedot
60760 EXTRUSION 1X3.25"X4'607602F00000G60760 EXTRUSION 1X3.25"X4'0 - ImmediateSee Page for PricingNäytä tiedot
68855 EXTRUSION 0.46X7.201"X4'688552F00000G68855 EXTRUSION 0.46X7.201"X4'0 - Immediate$131.57Näytä tiedot
62285 EXTRUSION 1.63X6.75"X4'622852F00000G62285 EXTRUSION 1.63X6.75"X4'14 - Immediate$206.29Näytä tiedot
64500 EXTRUSION 1.062X5.9"X4'645002F00000G64500 EXTRUSION 1.062X5.9"X4'61 - Immediate$191.42Näytä tiedot
65445 EXTRUSION 1.312X7.34"X4'654452F00000G65445 EXTRUSION 1.312X7.34"X4'3 - Immediate$297.18Näytä tiedot
62545 EXTRUSION 2.75X14.75"X4'725452F0000062545 EXTRUSION 2.75X14.75"X4'21 - Immediate$561.69Näytä tiedot
61565 EXTRUSION 0.19X0.25"X4'615652F00000G61565 EXTRUSION 0.19X0.25"X4'27 - Immediate$54.08Näytä tiedot
Published: 2017-01-09