Electrically Conductive Adhesive Transfer Tape 9703

Low-outgassing Z-axis transfer tape from 3M is a premier electrically conductive adhesive

Image of 3M's ECATT 9703 Electrically conductive adhesive transfer tape 9703 from 3M™ is a low-outgassing Z-axis anisotropic electrically conductive pressure sensitive adhesive (CPSA) tape. This 2 mil thick double-sided tape is filled with silver conductive particles to interconnect electronic substrates. Designed for EMI shielding and grounding applications, enabling devices to meet electromagnetic compatibility requirements.

3M tape 9703 has very high electrical conductivity, which provides low resistance for small contact areas and high frequencies. The anisotropic conductivity enables Z-axis interconnects without shorting adjacent circuitry. This tape provides robust protection against EMI in a range of market segments, such as consumer electronics, automotive, industrial electronics, medical equipment, and especially aerospace and defense electronics, with requirements for low outgassing.

Contact CustomCut.3MProducts@digikey.com for more information regarding product customizations or to request a custom quote. Specification drawings are encouraged to expedite the quoting process.

Features
  • Low-outgassing acrylic adhesive
  • Anisotropic Z-axis electrical conductivity
  • Very conformable
  • Low contact resistance
  • Thermal conductivity
  • Good adhesion
  • Can be applied as die-cut parts or in roll form
Applications
  • Electrical connectivity to medium-pitch flexible circuits and PCBs
  • Flex circuit to flex circuit interconnection
  • PCB/flex/chassis grounding
  • EMI shield and gasket attachment
  • Electrostatic discharge (ESD)
  • Camera module bonding

DigiKey offers quotes on secondary services. For more information on 3M available options or additional assistance, contact CustomCut.3MProducts@digikey.com. Outline dimensional drawings can also be sent to this e-mail address.

Electrically Conductive Adhesive Transfer Tape 9703

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF EMI SHLDING TAPE 36YDS X 0.5"9703 (1/2")RF EMI SHLDING TAPE 36YDS X 0.5"16 - Immediate$107.50Näytä tiedot
TAPE ADHSV TRNSFR 1"X 3" 15/PACK9703-1-3(15)TAPE ADHSV TRNSFR 1"X 3" 15/PACK5 - Immediate$39.07Näytä tiedot
RF EMI SHLDING TAPE 36YDSX0.25"9703-0.25-36RF EMI SHLDING TAPE 36YDSX0.25"0 - ImmediateSee Page for PricingNäytä tiedot
RF EMI SHIELDING TAPE 5YDS X 2"9703-2-5RF EMI SHIELDING TAPE 5YDS X 2"12 - Immediate$118.51Näytä tiedot
RF EMI SHIELDING TAPE 36YDS X 1"9703XYZTDRF EMI SHIELDING TAPE 36YDS X 1"0 - Immediate$200.32Näytä tiedot
RF EMI SHIELD TAPE 108YDSX0.75"9703-1-36RF EMI SHIELD TAPE 108YDSX0.75"0 - Immediate$271.17Näytä tiedot
RF EMI SHLDING TAPE 36YDSX0.25"9703XYZRF EMI SHLDING TAPE 36YDSX0.25"61 - Immediate$87.99Näytä tiedot
RF EMI SHLDING TAPE 36YDSX0.75"9703-0.75-36RF EMI SHLDING TAPE 36YDSX0.75"0 - ImmediateSee Page for PricingNäytä tiedot
RF EMI SHLDING TAPE 5YDS X 0.75"9703-0.75-5RF EMI SHLDING TAPE 5YDS X 0.75"35 - Immediate$49.71Näytä tiedot
TAPE ADHESIVE TRANSFER 6"X5YDS9703-6-5TAPE ADHESIVE TRANSFER 6"X5YDS3 - Immediate$317.52Näytä tiedot
TAPE ADHESIVE TRANSFER 12"X5YDS9703-12-5TAPE ADHESIVE TRANSFER 12"X5YDS0 - Immediate$524.36Näytä tiedot
9703 ELECTRICALLY CONDUCTIVE ADH9703SQ-59703 ELECTRICALLY CONDUCTIVE ADH104 - Immediate$16.08Näytä tiedot
3M ELECTRICALLY CONDUCTIVE ADHES9703-1"X10YDS3M ELECTRICALLY CONDUCTIVE ADHES16 - Immediate$67.15Näytä tiedot
Updated: 2026-04-06
Published: 2017-03-08