VideoLibrary

3M™ PSA Electrically Conductive Tape | DigiKey Daily

3M offers PSA Electrically Conductive Adhesive Transfer Tape, or ECATT, products. Depending on the specific ECATT type, products vary in thickness to meet defined gap requirements. Adhesion is achieved through adhesive type and bond line thickness, and can range from “standard,” which allows for easier rework and good assembly performance, to “high," which provides for greater holding strength. Also, ECATT products have varying degrees of EMI shielding in the “bond line” “gap/slit” due to the conductive filler type. Because 3M ECATTs offer a range of adhesive types, thickness and a range of conductive fillers, working with a 3M representative is beneficial since a design team can select options to test for a given application and validate the final application performance.

10/8/2019 1:22:06 PM

Heat Shrink Tubing

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HEATSHRINK FP0.250 WT 48"L80611607930HEATSHRINK FP0.250 WT 48"L0 - Immediate$3.44Näytä tiedot

Tape

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF EMI SHIELDING TAPE 36" X 5"9703-1-5RF EMI SHIELDING TAPE 36" X 5"0 - ImmediateSee Page for PricingNäytä tiedot
RF EMI SHIELDING TAPE 5YDSX0.5"9703-0.5-5RF EMI SHIELDING TAPE 5YDSX0.5"0 - Immediate$34.88Näytä tiedot
RF EMI SHIELDING TAPE 5" X 5"9703-3-5RF EMI SHIELDING TAPE 5" X 5"0 - ImmediateSee Page for PricingNäytä tiedot
TAPE ADHSV TRNSFR 3"X 5YDS9707-3-5TAPE ADHSV TRNSFR 3"X 5YDS0 - ImmediateSee Page for PricingNäytä tiedot
RF EMI SHLDING TAPE 5YDS X 0.75"9703-0.75-5RF EMI SHLDING TAPE 5YDS X 0.75"35 - Immediate$49.71Näytä tiedot