Electrically Conductive Adhesive Transfer Tape

3M™ transfer tape adhesion is achieved through adhesive type and bond line thickness

Image of 3M™'s Electrically Conductive Adhesive Transfer Tape3M’s electrically conductive adhesive transfer tape (ECATT) varies in thickness to meet defined gap requirements. Adhesion is achieved through adhesive type and bond line thickness. Adhesion types include standard adhesion (allows for easier rework and good assembly performance), high adhesion (provides for greater holding strength), and enhanced reworkable adhesion (has high-adhesion and low-adhesion sides to the ECATT to enhance rework).

ECATT series include 9703, 9706, 9707, 9712, 9713, 9719, 9720, 9725, and 9750.

Diagram
    Image of 3M™'s ECATT Graph 
Features
  • Standard adhesion transfer tape allows for easier rework and good assembly performance
  • High-adhesion transfer tape provides for greater holding strength
  • Enhanced reworkable transfer tape has high-adhesion and low-adhesion sides

9701-50, 9703, 9706, and 9707 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF EMI SHLDING TAPE 5YDS X 0.75"9703-0.75-5RF EMI SHLDING TAPE 5YDS X 0.75"56 - Immediate$49.09Näytä tiedot
RF EMI SHIELDING TAPE 5YDS X 2"9703-2-5RF EMI SHIELDING TAPE 5YDS X 2"15 - Immediate$117.04Näytä tiedot
RF EMI SHIELDING TAPE 5YDS X 4"9707-4-5RF EMI SHIELDING TAPE 5YDS X 4"0 - ImmediateSee Page for PricingNäytä tiedot
RF EMI SHIELD TAPE 108YDSX0.75"9703-1-36RF EMI SHIELD TAPE 108YDSX0.75"1 - Immediate$267.79Näytä tiedot

9711s-100, 9712, 9713, and 9719 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF EMI SHIELDING TAPE 36YDS X 1"9713XYZRF EMI SHIELDING TAPE 36YDS X 1"11 - Immediate$158.03Näytä tiedot
TAPE CONDUCT ADHESIVE 1/4"X36YD9712XYZTAPE CONDUCT ADHESIVE 1/4"X36YD199 - Immediate$42.90Näytä tiedot
RF EMI SHLDING TAPE 36YDS X 0.5"9713XYZ 1/2"X36YDRF EMI SHLDING TAPE 36YDS X 0.5"26 - Immediate$87.39Näytä tiedot
RF EMI SHIELDING TAPE 5YDS X 1"9719-1-5RF EMI SHIELDING TAPE 5YDS X 1"0 - ImmediateSee Page for PricingNäytä tiedot

9720, 9725, and 9750 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TAPE ADHESIVE TRANSFER 1/2"X27YD9750-0.5-25TAPE ADHESIVE TRANSFER 1/2"X27YD0 - Immediate$56.47Näytä tiedot
TAPE ADHESIVE TRANSFER 2"X27YDS9750-2-25TAPE ADHESIVE TRANSFER 2"X27YDS1 - Immediate$191.98Näytä tiedot
TAPE ADHSV TRNS WHT 3.94"X3.3YD9725-100MMX10MTAPE ADHSV TRNS WHT 3.94"X3.3YD0 - ImmediateSee Page for PricingNäytä tiedot
TAPE ADHESIVE TRANSFER 1"X27YDS9750-1-25TAPE ADHESIVE TRANSFER 1"X27YDS0 - Immediate$92.38Näytä tiedot
TAPE ADHSV TRNSFR 41.34"X54.7YDS9750TAPE ADHSV TRNSFR 41.34"X54.7YDS0 - Immediate$2,950.64Näytä tiedot
Published: 2019-09-06