Osan 22-55-2122 tekniset tiedot yritykseltä Molex

73 12 II 10 9 a 7 a 5 z 3 z I cKI sIzE' EDP. NO. END. N0. 4 02275572042 7045070050 NOTES 5 02275572052 704507005I II MATERIAL: capumsm: 0 02275572002 7045070052 . .. 2. HOUSING 70 a: 0550 WITH TERMINAL NOS.7ODZE - I0 0227557202 7045070051 OPTION 3 70050000 7IBSI. 0005040 70 BE 0550 WITH [0.64%qu 500mg 00 I2 0227557322 7045041054 "DUN” "’5' I4 02275572042 7045070055 3 a. REFER 70 MOLEX 0000007 SPECIFICATION 05770050. MAX.REF. 5_ Mme; PER ”770450400. I6 02275572052 7045070056 A I: HHS (,W 17w In 7 ms :, 0 , I ’3 54 CI ISA’IUI» IE 02275572I32 7045070057 L ' 20 02275572202 7045070050 22 02275572222 7045070059 24 02275572242 7045070000 25 022-55-2252 70450-006I 20 02275572202 7045070052 30 02275572302 7045070053 12 02275572322 7045070064 MS, 34 022-55-2342 70450-0055 m mu 9 -20 R22 C " 36 02275572362 7045070065 I i 30 02275572382 7045070057 42 0227557242: 7045070059 II5.24I 44 02275572442 7045070070 7m II “3”“ «3 02275572452 704507007I EI ‘I g 45 0227557243: 7045070072 $3.47) I' 50 0225572502 7045070071 W . , (55.00 C SECTION QC 52 007mm 704500074 8 54 NOT 700m) 7045070075 m ”m E MW _ . M WIN“ 277‘ , “qu . 4 W “N” m 7 v HOUSING7CONNEETOR DUAL E r w Row (2540.700 GRID % V WITH POLARIZATION KEY g 7 7 ‘ "” , @ MOLEX INCORPORATED U ““4“; W‘ . 40 ‘1“ N 0 . B vam tfi')‘ I'II7 SEE CHART 507707507005070075 , x I < w;="" 07:01="" i="" 0="" ms="" mm="" mm="" www="" w="" is="" wnw="" m="" rm="" i="" inedppupated="" and="" shuuld="" nor="" as="" 0550="" withow="" written="" permission="" i2="" 0="" 10="" 9="" a="" 7="" i="" 5="" 5="" 4="" 3="" 2="" i="" i="">