Osan BK-883-TR Tape Spec tekniset tiedot yritykseltä MPD (Memory Protection Devices)

NOTES: 1. 10 Sprocke‘ hole pitch cumulatwe tolerence 20.20mm 2. Camer camber not to exceed 1mm in 250mm 3. MaterwaT: Black Conductive Polystyrene 4. Th1ckness: 0.35:0.05mm 5. Component loader per 13" reel: 450 pcs 6. All dwmensions per EIA—481-2A USER DIRECTION OF FEED Date SYM REVISION RECORD AUTH DR' CK. 1 mm W ma Nocomes 08/14/04 A AREA T B B S 1 auwmsums 5170 1 mega mrrERv mm v1Ew 10/02/04 5 n) Mzmcrwsmnz T 5 5 5 500mm Min. 560mm Max —T<—> NO COMPONENTS START 28.00 [1.10] r1.75 [0.07] f OOOOOOOOOOOOOOOOOOOOOOOO E! E _ + @ + @ 40.40 [1.59] @1 @1 L E El oooooooooooooooooooooooo 1.60 [007]}— 1.52 [006]» L4 <—4.06 [0.16]="" (except="" as="" noted)="" ”lemme="" memory="" protection="" devices,="" inc="" 200="" brand="" hollow="" road.="" farmingdale.="" new="" york="" 11735="" :t="" 3"="" 10/02/04="" decimal="" scale="" drawn="" by="" b.s.="" 1.5="" (.020)="" approved="" by="" t.e.="" fractional="" title="" tape="" and="" reel="" specification="" for="" i="" .a="" (.030)="" surface="" mount="" battery="" holder="" for="" bk7883="" angular="" date="" drawing="" number="" bk78837tr7reel="">