Osan Thermocouple Probes tekniset tiedot yritykseltä Lascar Electronics

.‘ EasyLog EasyLog ELVUSBVTC ELVUSBVTCVL ELVGFXVTC ELVGFXVDTC ELVWI FVTC ELVWI FVDTC ELrZiCFRVT ELVWI H721 ELVWI H72 ELrEnw r0 For use , . ELVMOTEVT c s __ ELrMOTEr e 2°F)and eused. 4‘ (ended range’ — “SCAR relectronics.com/data-loggers . e‘edromcs
www.lascarelectronics.com/data-loggers
Lascar’s range of EasyLog thermocouple data loggers are designed to work with K, J and T-Type thermocouples fitted with
a mini-thermocouple type connector. Your particular application will determine which probe is most suitable based on
temperature range, accuracy, form and price. For specialist applications or advice, please contact your EasyLog distributor.
Thermocouple Probes
• Compatible with all EasyLog thermocouple data loggers listed below
• Mini-thermocouple type connector
• Variety of measurement ranges covering -100 to 700°C (-148 to 1292°F)
Issue 7 10/2019 Page 1 of 1
EL-P-TC-K
Basic thermocouple probe to get you started
• 0 to 200°C (32 to 392°F) measurement range
• Accuracy of ±2.5ºC (±4.5ºF)
• 100mm stainless steel probe on 1.5m cable
EL-USB-TC
EL-USB-TC-LCD
EL-GFX-TC
EL-GFX-DTC
EL-WiFi-TC
EL-WiFi-DTC
EL-21CFR-TC
EL-WiFi-21CFR-TC
EL-WiFi-21CFR-DTC
EL-EnviroPad-TC
For use with:
** Over -40 to 375°C range
EL-P-TC-K-SPIKE
High accuracy temperature probe with a wide
measurement range
• -100 to 700°C (-148 to 1292°F) measurement range
• Accuracy of ±1.5°C (±3°F)**
• 3.3mm diameter stainless steel probe on 1.0m cable
EL-USB-TC
EL-USB-TC-LCD
EL-GFX-TC
EL-GFX-DTC
EL-WiFi-TC
EL-WiFi-DTC
EL-21CFR-TC
EL-WiFi-21CFR-TC
EL-WiFi-21CFR-DTC
EL-EnviroPad-TC
For use with:
EL-P-TC-T-SURFACE
Silicone Rubber patch thermocouple
• -50 to 150°C (-58 to 302°F) Measurement range
• Accuracy of ±0.5°C
• 30 x 14 x 3.4mm Patch on 1.5m cable
EL-USB-TC
EL-USB-TC-LCD
EL-GFX-TC
EL-GFX-DTC
EL-WiFi-TC
EL-WiFi-DTC
EL-21CFR-TC
EL-WiFi-21CFR-TC
EL-WiFi-21CFR-DTC
EL-EnviroPad-TC
For use with:
EL-SP-TC
Smart thermocouple probe
• Temperature measurement range of -200 to +1300°C
(-328 to +2372°F). The K-type probe provided with the
product measures between 0 to +200°C (+32 to +392°F) and
other electrically isolated thermocouple probes can be used.
• Accuracy of ±1ºC (±2ºF)
• 100mm stainless steel probe on 1.5m cable
• Compatible with all K, J & T type thermocouples for extended range*
EL-MOTE-TC
EL-MOTE-DTC
For use with:
* Probe tips must be kept electrically isolated. If metal sheathed probes are used, check thet the sheath is
isolated from the probe junction. If it is not or you are using an unsheathed probe, ensure that the probe tip is insulated.