Osan 3S4YR-SGR Series tekniset tiedot yritykseltä Omron Electronics Inc-EMC Div

OI'I'IROI'I
Magnetic Tracks Supported (R, R/W)
1 2 3 Center JIS II IC Contact Interface Direction Solenoid Cover Cable Color Part Number
ISO 7816 TTL Yes No No Black 3S4YR-SGR0J
R R R ISO 7816 TTL Push Yes No No Black 3S4YR-SGR1J
R R R ISO 7816, CP8 TTL Push Yes No No Black 3S4YR-SGR1X
R R R TTL Push/pull No No No Black 3S4YR-SGR1N
R ISO 7816 TTL Push Yes No No Black 3S4YR-SGR4J
R TTL Push/pull No No No Black 3S4YR-SGR4N
R R ISO 7816 TTL Push Yes No No Black 3S4YR-SGR6J
R R TTL Push/pull No No No Black 3S4YR-SGR6N
R R ISO 7816 TTL Push Yes No No Black 3S4YR-SGR7J
R R TTL Push/pull No No No Black 3S4YR-SGR7N
Insert Magnetic/IC Card Reader 3S4YR-SGR
Compact Insert Reader with Magnetic
and IC Card Interface
Ideally suited for applications using
hybrid magnetic stripe and IC cards
Landing-style IC contact supports both
ISO and CP8 chip contact locations
Red and green LEDs for operation
status indication
Solenoid-controlled IC card release
mechanism
Configurations available to read on card
push or pull
TTL-compatible interface
Ordering Information
®
Mag Read
Note: Consult the
IC Card Basics
section of this catalog for IC contact descriptions.
omRon
3S4YR-SGR 3S4YR-SGR
2
Part number 3S4YR-SGR (except 0J) 3S4YR-SGR0J
Recommended card type Magnetic card ISO 7810 - 7813
IC card ISO 7816/1-2
Service life Mag head 300,000 passes (preliminary)
IC contact 500,000 passes (preliminary)
Operating power supply 5 VDC ± 5%
Card feed speed 100 to 800 mm/sec.
Current consumption 2.5 A max. (during solenoid release), 100 mA typ.
Mounting location Indoors away from wind, rain, sunlight, and dust
Ambient temperature 0° to 45°C (32° to 113°F)
Ambient humidity Operation 30% to 85% RH without condensation and frost formation
Vibration 10-150 Hz, single vibration width of 0.15 mm or on acceleration of 2 G (19.6 m/s2),
whichever is smaller
Shock 20 G (196 m/s2) in X, Y, and Z directions, respectively
Dimensions 126L x 76W x 30H mm 126L x 76W x 25H mm
(4.96L x 2.99W x 1.18H in) (4.96L x 2.99W x 0.98H in)
Weight Approx. 100 g (3.5 oz)
Specifications
Engineering Data
I/O INFORMATION
Output signal levels
VOL = 0.4 V at 5 mA
VOH = 2.8 at 0.1 mA
GND
5 V
TYPICAL APPLICATIONS
Remote Terminals for Computers
Credit Card Readers
ID Card Checkers
Electronic Locks
Automatic Gate Machines
POS Terminals
ATMs
Gas Pump Control
Vending Machines
Pre-Paid Systems
Kiosks
Oll'lROn + + XH‘M + xxxxxx I ::::::
3S4YR-SGR 3S4YR-SGR
3
I/O INFORMATION
Pin # Signal Input/Output Description
1 RDT1 Output Read data, track 1
2 RCL1 Output Read clock, track 1
3 RDT2 Output Read data, track 2
4 RCL2 Output Read clock, track 2
5 RDT3 Output Read data, track 3
6 RCL3 Output Read clock, track 3
7 P1 Output Card detection
8 P2 Output Card insertion completed
9 SLN Input Solenoid ON
10 LED 1 Input LED1 (Red) ON
11 LED 2 Input LED 2 (Green) ON
12 CLS Output Magnetic card loading
13 IGND IC contact C5
3S4YR-SGR
Dimensions
Unit: mm (inch)
7626-5002SC (3M:26 pin), MIL-C-83503A conformed.
Pin # Signal Input/Output Description
14 IVCC IC contact C1
15 IVPP IC contact C6
16 IRST IC contact C2
17 IDATA IC contact C7
18 ICLK IC contact C3
19 IRFV2 IC contact C8
20 IRFV1 IC contact C4
21 5VS Power for solenoid
22 5VS Power for solenoid
23 5V Power for logic
24 0V Ground
25 0V Ground
26 0V Ground
3S4YR-SGR (Except 0J)
= Direct IC Contact
Inserted card position
Ejected card position
7.5 max. (0.30)
16.5 (0.65) 3 (0.12)
54.3
(2.14)
2.7
(0.11)
40
(1.57)
4 (0.16)
60
(2.36)
68
(2.68)
76
(2.99)
IC Card
4-ø3.5
57 (2.24) 50 (1.97)
126 (4.96)
30 (1.18) 20
(0.78)
5
(0.20)
6 (0.24)1 (0.04)
Insert
IC
contact
Mag head
Magnetic stripe (back)
1
(0.04)
10
(0.39)
9 (0.35)
Connector
Magnetic head and chip contacts
are located on the opposite side
of the card.
58 (2.28)
39 (1.54)
2
(0.08)
4.5
(0.18)
27.5
(1.08)
A
A
1.5 (0.06)
21 (0.83)
8 (0.31) Section A-A
R2
4-R1
4.2
(0.17)
IC Contact (Front)
omRon fl ; mg ‘ W LAW 1 l i ‘ . f\ ; v 7 * OI'I'IROD
3S4YR-SGR 3S4YR-SGR
4
3S4YR-SGR0J
Inserted card position
Ejected card position
4.5 max. (0.18)
16.5 (0.65) 3 (0.12)
54.3
(2.14)
2.7
(0.11)
40
(1.57)
4 (0.16)
60
(2.36)
68
(2.68)
76
(2.99)
IC Card
4-ø3.5
57 (2.24) 50 (1.97)
126 (4.96)
25 (0.98) 20 (0.78)
5 (0.20)
27.5
(1.08) 1 (0.04)
21 (0.83)
Insert
IC contact
IC contacts (front)
Cat. No. GC CR3 7/00 Specifications subject to change without notice. Printed in U.S.A.
OMRONELECTRONICS, INC.
One EastCommerceDrive
Schaumburg, IL 60173
NOTE:DIMENSIONS SHOWN AREINMILLIMETERS.To convertmillimeterstoinches divideby 25.4.
1-800-55-OMRON
OMRON CANADA, INC.
885 MilnerAvenue
Scarborough,OntarioM1B5V8
416-286-6465
R