Osan T 3300 001 tekniset tiedot yritykseltä Amphenol Tuchel Industrial

@@@®@®@@@$
9
C 091 A
Characteristics
General Characteristics Standard Characteristics
Number of contacts 21)+ 3 4 5
5 Stereo
67781214
View on termination side
of male contact insert
Contact arrangement DIN EN
61076-2-106
03-a
9
04-a
9
05-a
9
05-b
9
06-a
9
07-a
9
07-b
9
08-a
9
12-a
9
14-a
9
Contact arrangement IEC 60130-92) 99 99 99
Electrical Characteristics
Rated voltage 3) IEC 60664-1 300 V ≃
(100 V ≃)
300
V ≃
(63 V ≃)
100
V ≃
(32 V ≃)
300
V ≃
(63 V ≃)
100
V ≃
(32 V ≃)
150
V ≃
(32 V ≃)
Rated voltage UL 1977 250 V 60 V
Rated impulse withstand voltage
3)
IEC 60664-1 1500 V
(840 V)
1200 V
(500 V)
1500 V
(840 V)
1200 V
(500 V)
Pollution degree 3) IEC 60664-1 1 (2)
Installation category IEC 60664-1 I
Insulation group IEC 60664-1 II, 400 ≤ CTI < 600
Current rating
IEC 60512-5-2
UL 1977
5 A / + 40 °C / + 104 °F
please refer also to current derating curves page 59
3 A / + 40 °C /
+ 104 °F
Insulation resistance
IEC 60512-3-1
> 10104)
Contact resistance
IEC 60512-2-1
< 5 m Ω
Climatic Characteristics
Climatic category IEC 60068-1 40 / 100 / 56
Temperature range IEC 60068-1 - 40 °C ... + 100 °C / - 40 °F ... + 212 °F
Mechanical Characteristics
IP-degree IEC 60529 IP 40
Insertion and withdrawal forces
IEC 60512-13-2
25 N
90.oz
30 N
110.oz
35 N
125.oz
50 N
180.oz
55 N
200.oz
60 N
220.oz
50 N
180.oz
Mechanical operation IEC 60512-9-1 Silver 500 mating cycles
Gold ≥ 1000 mating cycles
Materials
Housing material coupling ring brass, strain relief, die cast, nickel plated
Dielectric material thermoplastic
Contact plating silver plated / gold plated 5)
Further Characteristics
Termination technique solder, crimp
Wire gauge solder: ≤ 0,5 mm2 / 20 AWG
crimp: 2 - 6 pol (excluding 5S): 0,09 - 1,00 mm2 / 28 - 18 AWG
crimp: 5S, 7, 7S and 8-pol.: 0,09 - 0,75 mm2 / 28 - 20 AWG
solder:
0,25 mm² /
24 AWG
crimp: 0,09-0,25 mm²
/ 28 – 24 AWG
Flammability UL 94 V0
Locking system IEC 60130-9
DIN EN
61076-2-106
metal screw coupling; tightening torque 0,7 Nm
Caution: Do not connect or disconnect under load. Metal housing parts shall be securely incorporated to protected ground.
1) 2 contact version: contact loading 1+3
2) Edition 2000-05
3) values in brackets are according to DIN EN 61076-2-106
4) under operating conditions >108
5)
Remark for gold plated contacts: In order to avoid brittle inter-metallic connections, gold-plated terminals have to be tin-plated in the solder area.
IEC 60 664 ^
= DIN VDE 0110; IEC 60 512-x ^
= DIN EN 60 512-x; IEC 60 130-9 ^
= DIN EN 60 130-9; IEC 61076-2-106 ^
= DIN EN 61076-2-106
2
3
1
1
23
4
4
5
3
2
1
5
3
4
1
2
4
5
3
2
16
1
672
53
4
3
7
2
1
6
54
8
25
3
4
1
76
L
C
D
B
N
A
O
E
F
MK
J
H
G
L
C
D
B
A
E
F
MK
J
H
G