Osan XT-NANO-SXL tekniset tiedot yritykseltä AK-Nord GmbH

w
AK-Nord GmbH, Phone: +49 (0) 4821/ 8040350, Internet: www.ak-nord.de , E-Mail: sales@ak-nord.de
Technical changes reserved. All mentioned brand names are registered trademarks of the manufacturers.
XT-NANO-SXL
Due to its extremely little dimensions of only 22 x 34 mm and its compact type, the XT-
NANO-SXL embedded network module is particularly suitable to be integrated even in very
small terminals. A total of two bus systems is made available with five switchable interfaces
each such as RS232, RS485, I2C, SPI and TTL-IO. It is even possible to use a POE supply
(Power over Ethernet), since all necessary connections are performed. No additional
Ethernet components such as Phyther, carrier or RJ45 jack are required, since all necessary
components were integrated.
XT - NANO - SXL
MADE
IN
GERMANY
www.akrncrd.de sa‘es@akrnord.de
AK-Nord GmbH, Phone: +49 (0) 4821/ 8040350, Internet: www.ak-nord.de , E-Mail: sales@ak-nord.de
Technical changes reserved. All mentioned brand names are registered trademarks of the manufacturers.
Interfaces – Features
- All data pins 3.3 volts TTL, 10K Pullup
- All data interfaces are freely selectable
2 x RS232/RS485
Baud rate : up to 2.5 MBauds
DataBits : 7.8
Parity : Odd,Even,None
Mark,Space
Signals : TXD, RXD, RTS, CTS,
DSR, DTR, DCD
RS485 ReadWrite
2 x I2C
Mode : Master
DataBits : 8
Data rate : 100KHz up to 2.5 MHz
Signals : SDA, SCL
2 x SPI
Mode : Master/Slave
DataBits : 8
Data rate : up to 25 MBit(Master)
up to 2.5 MBit(Slave)
Signals : MISO,MOSI,SCK,SS
SD-CARD CardDetect,CardLock
2 x TTL-IO
Mode : digital Input/Output
Signals : 7/8 Pins
1. Windows
2. Linux
3. UNIX
1. Telnet
2. Browser
3. serial interface
Modem Emulation
Connect-On-Data
Auto-Connect
Tunnel-Mode
DYNDNS-Client
FTP-Server
FTP-Client
LPR-Server
I2C – Master
SPI – Master / Slave
TTL – IO
512KB internal flashdrive
Flash-File system
SD and DF CARD
4bit and SPI DISPLAY
E-Mail – Client
TCP/UDP -Client
TCP/UDP –Server
SYSLOG-Client
Hardware description
Supported protocols
IP-Dual-Stack
Management
Technical data
Supported systems
Emulations and
functions
1. IPv4
2. TCP
3. UDP
4. FTP
5. TFTP
6. ICMP
7. ARP
8. SNMP
9. LPR
10. DHCP
11. BOOTP
12. DNS
13. TELNET
14. HTML
15. http
16. DYNDNS
17. SMTP
18. POP3
19. SYSLOG
20. IPv6
21. NDP
22. ICMPv6
23. DHCPv6
24. TCPv6
25. UDPv6
26. Netbios-NS
27. LLMNR
28. ZeroConfig
-APIPA
-AutoIP
29. IP-Multicast
30. AK-M2M
31. IEEE802.1x
32. SSL 3.0
33. TLS1.0
34. TLS1.1
35. TLS1.2
Temperature range:
-40°C .. + 85°C
Standards
CE / WEEE / RoHS
EN 55022 Class B
EN 55024 Class A
Power supply:
3.3 volts
170 mA
Dimensions:
22x 34(41)mm
Weight:
5 grams
Ethernet (MDIX)
10 Half Duplex
10 Full Duplex
100 Half Duplex
100 Full Duplex
AutoSensing
ETHERNET
2 x TTLIO
2 x SPI
2 x I2C
2 x RS485
2 x RS232
salefiak-nordne
AK-Nord GmbH, Phone: +49 (0) 4821/ 8040350, Internet: www.ak-nord.de , E-Mail: sales@ak-nord.de
Technical changes reserved. All mentioned brand names are registered trademarks of the manufacturers.
Emulations and functions
RS232 (TTL)
It is possible to use up to 2 independent,
individually operating serial interfaces. Each
interface can be individually set and it is
possible to transfer data rates of up to
2.500.000 bauds. Furthermore, it is possible
to additionally set emulations such as
modem, Auto-Connect, Connect-On-Data,
TCP / UDP client using up to 10 parallel
connections, TCP/UDP server, tunnel mode
with transfers of the signal modes as well as
settings, E-Mail client including sending and
receiving of e-mails.
RS485 (TTL)
It is possible to use up to 2 independently
operating RS485 interfaces. This mode also
supports so-called 2-wire components, e.g.
the MAX3072E, since it does not possess a
proper control wire. Each interface can be
individually set and it is possible to transfer
data rates of up to 2.500.000 bauds.
Furthermore, it is possible to additionally set
emulations such as modem, AutoConnect,
Conntect-On-Data, TCP/UDP client using
up to 10 parallel connections, TCP/UDP
server, tunnel mode with transfer of the
signal modes as well as settings, E-Mail
client including sending and receiving of e-
mails.
I2C
It is possible to use up to 2 independently
operating I2C interfaces. A data mode has
also been implemented to achieve a
maximum of flexibility. The interface can be
individually set up and it is possible to
transfer data rates of up to 2.500.000
bits/sec. Furthermore, you can additionally
set emulations such as modem,
AutoConnect, Conntect-On-Data,
TCP/UDP client using up to 10 parallel
connections, TCP/UDP server, E-Mail client
including sending and receiving of e-mails.
SPI
It is possible to use up to 2 independently
operating SPI interfaces in the master or
slave mode. Each interface can be set up
individually and it is possible to transfer data
rates of up to 25MBit(Master) and
2.5Mbit(Slave). Furthermore, it is possible to
additionally set emulations such as
AutoConnect, Conntect-On-Data, TCP/UDP
client using up to 10 parallel connections,
TCP/UDP server, E-Mail-Client including
sending and receiving of e-mails.
By making adjustments in the setup, the SPI
interface can directly operate SD cards, DF
cards or Data-Flash components. An
implemented Flash-File system with
FAT12/16/32 structure supports the FTP to
save data on it or to read data from it. Now it
is possible to save your own homepage or
JAVA applet in order to present a proper and
individual look to the customers via the WEB
server.
SD cards:
- Up to 4 GByte
- FAT12/16/32
- PC-compatible
DF cards / components:
- Up to 4 GByte
- FAT12/16/32
- AT45DB011B,AT45DB021B
AT45DB041B,AT45DB081B
AT45DB0161B,AT45DB0321B
AT45DB0642, AT45DB1282
will be directly identified.
The SPI interface can also directly control as
SPI display, e.g. the EA DOGM162B-A, which
you can directly use via TCP/IP.
TTL IO
It is possible to directly control up to 14 pins
via two interfaces. To do so, there is a proper
control mode which can read the signals,
switch them on or off. A tunnel mode allows
the automatic transfer of the signal modes.
AK-Nord GmbH, Phone: +49 (0) 4821/ 8040350, Internet: www.ak-nord.de , E-Mail: sales@ak-nord.de
Technical changes reserved. All mentioned brand names are registered trademarks of the manufacturers.
Top view
Side view
Dimensions
34 mm
41 mm
22 mm
2 mm
(24) Ø1.42 mm
2 mm
2 mm
22 mm 1.5 mm
0.6 – 0.7mm
17 mm
1.6 mm
2 mm
4 mm
4 mm
|_|DDJ OO|_| |_|OOJ |_|OO l—IOO |_|OOJ l_|OOJ |_| ummfl |_|OOJ |_JOOJ l_l |_|OOJ OO|_| |_0 LEEF |_O Sa‘es@akrnord.de wwwAakrnordde
AK-Nord GmbH, Phone: +49 (0) 4821/ 8040350, Internet: www.ak-nord.de , E-Mail: sales@ak-nord.de
Technical changes reserved. All mentioned brand names are registered trademarks of the manufacturers.
Top view
Absolute Maximum Ratings
Ambient temperature under bias..................................................... -40°C to +85°C
Storage temperature....................................................................... -65°C to +150°C
Voltage on VDD……………………….............................................. -0.3V to +4.0V
Voltage on any 3.3 V pin…………………........................................ -0.3V to (VDD + 0.3V)
Voltage on any 5V tolerant pin ………………………………………. -0.3V to +5.5V
PIN DESCRIPTION
P1.1
P1.2
P1.3
P1.4
P1.5
P1.6
P1.7
P1.8
P1.9
P2.1
P2.2
P2.3
P2.4
P2.5
P2.6
P2.7
P2.8
P2.9
P4.1
P4.2
P4.8
P4.9
P3.1
P3.9
wwwak M de sa‘es@ak or de
AK-Nord GmbH, Phone: +49 (0) 4821/ 8040350, Internet: www.ak-nord.de , E-Mail: sales@ak-nord.de
Technical changes reserved. All mentioned brand names are registered trademarks of the manufacturers.
PORT1:
PIN Power BUS RS232 RS485 I2C SPI TTL-IO Pullup Type VDD max
P1.1 GND PWR 0
P1.2 VDD PWR +3.3 volts
P1.3 RESET 10K I +5V tolerant
P1.4 1 CTS0 SDA0 PIN4_0 10K I/O +3.3 volts
P1.5 1 RTS0 SCL0 PIN3_0 10K I/O +3.3 volts
P1.6 1 DTR0 R/W0 SS0 PIN5_0 10K I/O +3.3 volts
P1.7 1 DSR0 SCK0 PIN6_0 10K I/O +3.3 volts
P1.8 1 TXD0 TXD0 MISO0 PIN1_0 10K I/O +3.3 volts
P1.9 1 RXD0 RXD0 MOSI0 PIN2_0 10K I/O +3.3 volts
PORT2:
PORT3:
PIN Ethernet Type Beschreibung
P3.1 POE12 O Connected to (TXCT) of the transformer
….
P3.9 POE36 O Connected to (RXCT) of the transformer
PORT4:
PIN Ethernet Type Type
P4.1 Shield Connected to Shield of the RJ45
P4.2 POE78 O Connected to PIN7 and PIN8 of the RJ45
….
P4.8 POE45 O Connected to PIN4 and PIN5 of the RJ45
P4.9
= ActivLow
PIN Power BUS RS232 RS485 I2C SPI TTL-IO Pullup Type VDD max
P2.1 1 DCD0 PIN7_0 10K I/O +5V tolerant
P2.2 2 RI1 PIN8_1 10K I/O +3.3 volts
P2.3 2 DCD1 PIN7_1 10K I/O +5V tolerant
P2.4 2 CTS1 SDA1 PIN4_1 10K I/O +5V tolerant
P2.5 2 RTS1 SCL1 PIN3_1 10K I/O +5V tolerant
P2.6 2 DTR1 R/W1 SS1 PIN5_1 10K I/O +3.3 volts
P2.7 2 DSR1 SCK1 PIN6_1 10K I/O +3.3 volts
P2.8 2 TXD1 TXD1 MISO1 PIN1_1 10K I/O +3.3 volts
P2.9 2 RXD1 RXD1 MOSI1 PIN2_1 10K I/O +3.3 volts
PIN DESCRIPTION
mm, : _ :8: a a :8: ox :5 .5 ‘ om om 59: a .9: N g 5% 58 So E8 E8 w j, ,8 ,8 ,8 :3 mama EB : mm 8 3%. 5E m ; Es Enm 5.5 :,, Eon :z j. 88 D; 50.2 _m . _w 28! om 85. m ,4: _ 8.. cm 82:. a 8x» 3 a. 5n» . 50M . 50m 3.8 3.8 m ,8 . ac . ,8 6mm mama 2.5 «F on 3.0m 5:. 1 ES 93m :95 sa‘es@akrnord.de www akrnordde
AK-Nord GmbH, Phone: +49 (0) 4821/ 8040350, Internet: www.ak-nord.de , E-Mail: sales@ak-nord.de
Technical changes reserved. All mentioned brand names are registered trademarks of the manufacturers.
Connection plan
ah “39E mwusmumfi vastfimN "9mm 5mm "xmnsjz Emzjuon NmmwaxochHX finfi? 6 Im ,a 53, :98 H REP U a a: d 5 a 9a m m m EH :3 n. u a iii: a Fxnmmwm E 58 Emu (a 2339“”? Pa Emm aw sfiewfig . kwwzmm VD umafin‘umwm mm raw 5% a; EEEEFEWK .; . A BF $392; in t ‘ m o o 5‘ an 5:25 a a w m E £32m? 33$? 9 a m m E min-<3 as.="" 5="" «wives="" m="" 3%;="" 28%»:="" if,="" e="" a="">< z="" (="" r="" (="" e.="" m="9." 52="" fl="" we="" ”m="" ‘="" an="" e="" e="" «w:="" z="" 337:="" ,_="" jag,="" ,="" .="" ,="" ‘="" 22="" 5="" ‘="" mint="" w="" m="" fm="" c="" k="" m,="" 1="" 2‘:="" 2.="" man="" e="" m="" ese="" :4="" bug="" a:="" q="" 37="" .8:="" :2="" u="" .="" an:="" 52,="" 2e="" tmafiuoda="" c="" e="" (m="" .="" go:="" 2:="" 4="" se="" e.="" e="" :5="" l="" eu:="" .3="" 533?="" m="" ;="" .="" 3359="" 53="" a="" l="" ,="" 1="" ss="" n20:="" »="" .="" o="" i:="">3 es? 5 2: ea: 26A 0 x, S; >$ E? e d m o n a @ s by a
AK-Nord GmbH, Phone: +49 (0) 4821/ 8040350, Internet: www.ak-nord.de , E-Mail: sales@ak-nord.de
Technical changes reserved. All mentioned brand names are registered trademarks of the manufacturers.
Schematic