Osan 424JM tekniset tiedot yritykseltä ebm-papst Inc.

o ‘ ebmpapst
DC axial fan
424 JM
ebm-papst St. Georgen GmbH & Co. KG
Hermann-Papst-Str. 1
D-78112 St. Georgen
Phone +49 (0) 7724 81-0
Fax +49 (0) 7724 81-1309
info2@de.ebmpapst.com
www.ebmpapst.com
Nominal data
Type 424 JM
Nominal voltage VDC 24
Nominal voltage range VDC 16 .. 28
Speed (rpm) min-1 11400
Power consumption W 2.7
Min. ambient temperature °C -20
Max. ambient temperature °C 70
Air flow m3/h 24
Sound power level B 5.5
Sound pressure level dB(A) 42
ml = Max. load · me = Max. efficiency · fa = Free air · cs = Customer specification · ce = Customer equipment
Subject to change
ENU (Web) · Approved 2016-06-22 · Page 1 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
ebmpapst
DC axial fan
424 JM
Technical description
Weight 0.045 kg
Dimensions 40 x 40 x 28 mm
Impeller material Glass-fiber reinforced PA plastic
Housing material Glass-fiber reinforced PBT plastic
Airflow direction Exhaust over struts
Direction of rotation Counterclockwise, viewed toward rotor
Storage Ball bearing
Service life L10 at 20 °C 75.000 h
Service life L10 at 60 °C 37.500 h
Cable With leads AWG 28, UL 1061
Approval VDE, CSA, UL
Option Possible custom designs:
Speed signal
Go / No-go alarm
External temperature sensor
PWM control input
Moisture protection
Salt spray protection
ENU (Web) · Approved 2016-06-22 · Page 2 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
mmiwhmmm ebmpapst
DC axial fan
424 JM
Product drawing
Ø 42,5 ± 0,3
ENU (Web) · Approved 2016-06-22 · Page 3 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
[Pa] A Pm) [in H1 0,75 0,5 0,2 V) [ ] [ml/ll] a ‘ ebmpapst
DC axial fan
424 JM
Curves
0
510
50
100
150
200
m³/h
Pa
CFM
[in H
2
O]
0,5
510
15 20
0,2 0,75
1
ENU (Web) · Approved 2016-06-22 · Page 4 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com