Osan H9069-01 Drawing tekniset tiedot yritykseltä Harwin Inc.

Customer Information Sheet DRAWING Nu H9069 0| \F W DOUBT ' ASK NOT TO SCALE TNIRD ANGLE PROJECTION ALL D‘MENS‘ONS IN mm 2.39 3.45 ¢lv07 7 777777777777777777777777777 7 _ \.52 ¢ \.44 2. I3 cp I3 0409,09 mm um ‘55 pm cmon APPROVED: “mom NOTES' cumw RADDE \. UNLESS OTHERWISE STATED, TOLERANCES : iO,\3 ' ‘ 2. RECOMMENDED HOLE S‘ZE Z ¢\.53/|,6|mm DRAWN' P coums 3. FOR USE WHH BOARD TH‘CKNESS 2.40mm cusrom ML: 4. USE PUNCH AND ME TOOL PART NUMBER 29069'00 ASSEMELV one BfiAEWfiN \uréNNiYNSN‘Agfioggn‘mM mm“ T ‘ m‘ Wr’flfw‘flf't'xJUa‘fi'k4313 “mm” “‘55 TERMINAL LUG PRDPIRH OF IN[ MARIN! CWBIAN M Io as [N IZIG“ RWIN E (um mm A nI§§?3§:G"”L333ED"°&35:D TEL,““JO"3‘"89“3545375 Na mugg: 4545 m; .55 5 fine” on vim Eda “Eup'glunmn, HMSH: mo: m cm mcm DW'NG “WW- 5'” m» 603 893 5395 m» m 923‘ 4590 m: .35 s 779 am QTEJ‘E'E‘P'J'SWZE £1.31. 2 H9069-0l 2or msMar-m (om mwsbharwn.m uk mwsoharwln (om.sg wwwmmvimssmn Muss sum 5W?” "V" 2
OBSOLETE