Osan HF365 Series tekniset tiedot yritykseltä 3M

IL 8 / :5 U :NwTM :050" ROUND CONDUCTOR FLAT CABLE: 28 AWG STRANDEDa HALOGEN FREE PO HF385 SERIES * LOW SMOKE ZERO HALOGEN OF LSZH [LSZH] INSULATION ARE THE LOW SMOKE AND LOW TOXICITY OF COMBUSTION GASES REDUCING THE RISK TO FIREFIGHTERS AND REDUCING THE SOOT AND CORROSION DAMAGE TO NEARBY EQUIPMENT: * 28 AWG WIRE ON :050 TO BROAD LINE OF :025 ::007 :050 ::002 @:64 :0 IS] [I 27 :0 OS TYP: :035 2:00347 bngg :0 OS] 28 AWG 7 x 38 I7 x gs.1271 STRANDED COPPER CONDUCTORS TINNED NOTE: BLUE MARKING ON ONE EDGE OF CABLE DESIGNATES WIRE #1: 2 PHYSICAL: JACKET MATERIAL: HALOGEN FREE POLYOLEFIN [PO] COLOR: DARK GRAY MARKING: STANDARD: NONE CONDUCTORS: 28 AWG 7 X 38AWG [7 X ¢:127] TINNED STRANDED COPPER 2 ELECTRICAL: VOLTAGE RATING: USA 300V CANADIAN 150V EU: <50v insulation="" resistance:="">1 X IOwQ/IOFt: 13m] UNBALANCED CHARACTERISTIC IMPEDANCE: 1000 TQEQNCED CAPACITANCE: 15:0 pF/Pt [49:2 pF/m] 8:4 pF/Pt [27:7 pF/m] INDUCTANCE: :15pH/Pt [:49pH/m] .24pH/Ft [:79yH/m] PROPAGATION DELAY: 1:51 nS/Pt [4:95 mS/m] 1:42 nS/Pt [4:88 ns/m] VELOCITY OF PROPAGATION: 88% 72% NOTE: UNBALANCED BALANCED IS MEASURED BETWEEN GROUND-SIGNAL-GROUND CONDUCTORS: IS MEASURED BETWEEN CONDUCTORS WITHIN A PAIR: 2 ENVIRONMENTAL: TEMPERATURE RATING: F40°C TO 105°C F10°C TO +105°C [EIAF384F32G: METHOD A: [UL TEMPERATUE RATING] FLAMMABILITY RATING: UL: HORIZONTAL HALOGEN FREE IS DEFINED AS BOTH 1] NO HALOGN COMPOUNDS THAT ARE PRODUCT OR USED IN THE MANUFACTURING PROCESS FOR THE PRODUCT AND 2] ANY ARE LESS THAN 900ppm BROMINE: LESS THAN 900ppm CHLORINE AND/OR LESS THAN BROMINE AND CHLORINE: THE LATTER ARE THE LEVELS SET FORTH IN CERTIAN HALOGEN FREE PO TEST CONDITION 2] IDC CONNECTORS: INSULATION: ADVANTAGES [IEC 81034-2-2005] [NF X 70*100i2i2008]: * ZIPPABLE FOR BRANCHING OR DISCRETE TERMINATION: INCH CENTERS PERMITS MASS TERMINATION TABLE 1 CNOUNMDBUECRT OORFS 3NMU MPBAERRT D I M : n A u D I M : "B“: 04 HF385/04 :200+/-:010 [5:08] :150+/-:007 [3:81] 08 HF385/08 :300+/-:010 [7:82] :250+/-:007 [8:35] 08 HF385/08 :400+/*:010 [10:18] :350+/*:007 [8:89] 09 HF385/09 :450+/F:010 [11:43] :400+/F:007 [10:18] 10 HF385/10 :500+/-:010 [12:70] :450+/-:007 [11:43] 11 HF385/11 :550+/*:010 [13:97] :500+/*:007 [12:70] 12 HF385/12 :800+/F:010 [15:24] :550+/F:007 [13:97] 14 HF385/14 :700+/-:010 [17:78] :850+/-:007 [18:51] 15 HF385/15 :750+/*:010 [19:05] :700+/*:007 [17:78] 18 HF385/18 :800+/*:015 [20:32] :750+/*:011 [19:05] 18 HF385/18 :900+/-:015 [22:88] :850+/-:011 [21:59] 20 HF385/20 1:000+/*:015 [25:40] :950+/*:011 [24:13] 24 HF385/24 1:200+/*:015 [30:48] 1:150+/*:011 [29:21] 25 HF385/25 1:250+/-:015 [31:75] 1:200+/-:011 [30:48] 28 HF385/28 1:300+/*:015 [33:02] 1:250+/*:011 [31:75] 30 HF385/30 1:500+/*:020 [38:10] 1:450+/*:015 [38:83] 34 HF385/34 1:700+/-:020 [43:18] 1:850+/-:015 [41:91] 38 HF385/38 1:800+/*:020 [45:72] 1:750+/*:015 [44:45] 37 HF385/37 1:850+/*:020 [48:99] 1:800+/*:015 [45:72] 40 HF385/40 2:000+/-:020 [50:80] 1:950+/-:015 [49:53] 44 HF385/44 2:200+/-:020 [55:88] 2:150+/-:015 [54:81] 50 HF385/50 2:500+/*:020 [83:50] 2:450+/*:015 [82:23] 80 HF385/80 3:000+/-:020 [78:20] 2:950+/-:015 [74:93] 84 HF385/84 3:200+/-:020 [81:28] 3:150+/-:015 [80:01] ORDERING INFORMATION HF385/XX XX P’BLANK: STANDARD NOTE: AVAILABLE IN STANDARD SF: SPLICE FREE RENO: OF CONDUCTORS: [SEE TABLE 1} 100FT OR 300FT ROLLS: PLEASE SPECIFY WHEN ORDERING: CONTACT 3M FOR AVAILABILITY OF ADDITIONAL CONDUCTOR COUNTS INTENTIONALLY ADDED TO THE IMPURITIES PRESENT 1500ppm TOTAL INDUSTRY STANDARDS FOR AND/OR CUSTOM ROLL LENGTHS: NOTES REGULATORY INFORMATION: VISIT 3M:Com/Fegs OR CONTACT YOUR 3M REPRESENTATIVE TO FIND THE ROHS COMPLIANCE STATUS OF THE 3M PART YOU ARE INTERESTED IN: IN THE EVENT OF CONFLICT BETWEEN THIS DATA AND THAT CONTAINED IN THE PRODUCT SPECIFICATION: THE PRODUCT SPECIFICATION TAKES PRECEDENT: 79052 MAY 25.2018 REVISED AND REDRAWN RRINTED CIRCUIT BOARDS: SUCH AS THE INTERNATIONAL ELECTROTECHNICAL COMMISSION (IEC) 81249-2-21 LJWImimmi NMIMEW: Iw' A: jaiuIiwaexw’ w «I 'ww STANDARDS: THIS INFORMATION RERRESENTS 3M'S KNOWLEDGE AND BELIEF WHICH MAY BE BASED IN WHOLE mmmums Myazm:“= “ OR IN PART ON INFORMATION PROVIDED BY 3RD PARTY SUPPLIERS TO 3M: WI WV mygzm: $§“”’ RCA] F T7) FRANCES 2S 'flfi 3M ELECTRONICS MATERIALS SOLUTIONS DIVISION TOLERANCE HwDNBEgg]NOTED FHJUPID CCNQDLMZTTJR FLJAT INTERCONNECT SOLUTIONS ® X XX XXX CABLE 050 W ZSAWG http://www:3MconnectorS:com = : : 9 “ 9 c "S INGI 2H LO] LO&3 STRANDED: HAL-FREE 3M IS A TRADEMARK OF 3M COMPANY: : [MM] 22 2:3 2:13 I L _, UL FILE NO: E42789 :2nflI I: :4 FOR TECHNICAL: SALES OR ORDERING : [] : DIM FOR REFERENCE ONLY L L L INFORMATION CALL 800-225-5373 STYLE NO“ 21682 [SE D 7E3 EJ'O£I §:{:47 0 lFF; HF385 LILw L VFH N; 3’ , 8 / S S A / I 2 Q 7SHSIQOH2334HO jW/W V: \LVJL: m Central StanduFO TIme 5/25/2018 - UTC OPPset [hrs] 8 Imaged:
DIM.
"A"
DIM.
"B"
.025.007
0.640.18
TYP.
.050.002
1.270.05
.035.003
0.890.08
HALOGEN
FREE
PO
28
AWG
7
X
36
(7
X
.127)
TINNED
STRANDED
COPPER
CONDUCTORS
INCH
[MM]
TOLERANCE
-
UNLESS
NOTED
.X
.XX
.XXX
INCH
.1
.01
.005
[MM]
2
.3
.13
[]
=
DIM.
FOR
REFERENCE
ONLY
NOTES
.050"
28
AWG
STRANDED,
HALOGEN
FREE
PO
3M
TM
ROUND
CONDUCTOR
FLAT
CABLE,
HF365
SERIES
3M
ELECTRONICS
MATERIALS
SOLUTIONS
DIVISION
INTERCONNECT
SOLUTIONS
http://www.3Mconnectors.com
3M
IS
A
TRADEMARK
OF 3M
COMPANY.
FOR
TECHNICAL,
SALES
OR
ORDERING
INFORMATION
CALL
800-225-5373
UL
FILE
NO:
E42769
STYLE
NO:
21682
R
ORDERING
INFORMATION
BLANK=
STANDARD
SF=
SPLICE
FREE
HF365/XX
XX
No.
OF
CONDUCTORS:
(SEE
TABLE
1)
NOTE:
AVAILABLE
IN
STANDARD
100FT
OR
300FT
ROLLS.
PLEASE
SPECIFY
WHEN
ORDERING.
CONTACT
3M
FOR
AVAILABILITY
OF
ADDITIONAL
CONDUCTOR
COUNTS
AND/OR
CUSTOM
ROLL
LENGTHS.
NOTE:
BLUE
MARKING
ON
ONE
EDGE
OF
CABLE
DESIGNATES
WIRE
#1.
TABLE
1
NUMBER
OF
CONDUCTORS
3M
PART
NUMBER
DIM.
"A"
DIM.
"B"
04
HF365/04
.200+/-.010
[5.08]
.150+/-.007
[3.81]
06
HF365/06
.300+/-.010
[7.62]
.250+/-.007
[6.35]
08
HF365/08
.400+/-.010
[10.16]
.350+/-.007
[8.89]
09
HF365/09
.450+/-.010
[11.43]
.400+/-.007
[10.16]
10
HF365/10
.500+/-.010
[12.70]
.450+/-.007
[11.43]
11
HF365/11
.550+/-.010
[13.97]
.500+/-.007
[12.70]
12
HF365/12
.600+/-.010
[15.24]
.550+/-.007
[13.97]
14
HF365/14
.700+/-.010
[17.78]
.650+/-.007
[16.51]
15
HF365/15
.750+/-.010
[19.05]
.700+/-.007
[17.78]
16
HF365/16
.800+/-.015
[20.32]
.750+/-.011
[19.05]
18
HF365/18
.900+/-.015
[22.88]
.850+/-.011
[21.59]
20
HF365/20
1.000+/-.015
[25.40]
.950+/-.011
[24.13]
24
HF365/24
1.200+/-.015
[30.48]
1.150+/-.011
[29.21]
25
HF365/25
1.250+/-.015
[31.75]
1.200+/-.011
[30.48]
26
HF365/26
1.300+/-.015
[33.02]
1.250+/-.011
[31.75]
30
HF365/30
1.500+/-.020
[38.10]
1.450+/-.015
[36.83]
34
HF365/34
1.700+/-.020
[43.18]
1.650+/-.015
[41.91]
36
HF365/36
1.800+/-.020
[45.72]
1.750+/-.015
[44.45]
37
HF365/37
1.850+/-.020
[46.99]
1.800+/-.015
[45.72]
40
HF365/40
2.000+/-.020
[50.80]
1.950+/-.015
[49.53]
44
HF365/44
2.200+/-.020
[55.88]
2.150+/-.015
[54.61]
50
HF365/50
2.500+/-.020
[63.50]
2.450+/-.015
[62.23]
60
HF365/60
3.000+/-.020
[76.20]
2.950+/-.015
[74.93]
64
HF365/64
3.200+/-.020
[81.28]
3.150+/-.015
[80.01]
JACKET
MATERIAL:
HALOGEN
FREE
POLYOLEFIN
(PO)
COLOR:
DARK
GRAY
MARKING:
STANDARD:
NONE
CONDUCTORS:
28
AWG
7
X
36AWG
[7
X
.127]
TINNED
STRANDED
COPPER
VOLTAGE
RATING:
USA
300V
CANADIAN
150V
EU:
<50V
INSULATION
RESISTANCE:
>1
X
10
10
/10ft.
[3m]
NOTE:
UNBALANCED
IS
MEASURED
BETWEEN
GROUND-SIGNAL-GROUND
CONDUCTORS.
BALANCED
IS
MEASURED
BETWEEN
CONDUCTORS
WITHIN
A
PAIR.
ENVIRONMENTAL:
ELECTRICAL:
PHYSICAL:
TEMPERATURE
RATING:
-40
C
TO
105
C
(EIA-364-32G,
METHOD
A,
TEST
CONDITION
2)
-10
C
TO
+105
C
(UL
TEMPERATUE
RATING)
FLAMMABILITY
RATING:
UL:
HORIZONTAL
UNBALANCED
CHARACTERISTIC
IMPEDANCE:
100
CAPACITANCE:
15.0
pF/ft
[49.2
pF/m]
INDUCTANCE:
.15
H/ft
[.49
H/m]
PROPAGATION
DELAY:
1.51
ns/ft
[4.95
ns/m]
VELOCITY
OF
PROPAGATION:
68%
2
2
2
BALANCED
168
8.4
pF/ft
[27.7
pF/m]
.24
H/ft
[.79
H/m]
1.42
ns/ft
[4.66
ns/m]
72%
REGULATORY
INFORMATION:
VISIT
3M.com/regs
OR
CONTACT
YOUR
3M
REPRESENTATIVE
TO
FIND
THE
RoHS
COMPLIANCE
STATUS
OF
THE
3M
PART
YOU
ARE
INTERESTED
IN.
1.
IN
THE
EVENT
OF
CONFLICT
BETWEEN
THIS
DATA
AND
THAT
CONTAINED
IN
THE
PRODUCT
SPECIFICATION,
THE
PRODUCT
SPECIFICATION
TAKES
PRECEDENT.
2
*
LOW
SMOKE
ZERO
HALOGEN
(LSZH)
INSULATION.
ADVANTAGES
OF
LSZH
INSULATION
ARE
THE
LOW
SMOKE
(IEC
61034-2-2005)
AND
LOW
TOXICITY
OF
COMBUSTION
GASES
(NF
X
70-100-2-2006),
REDUCING
THE
RISK
TO
FIREFIGHTERS
AND
REDUCING
THE
SOOT
AND
CORROSION
DAMAGE
TO
NEARBY
EQUIPMENT.
*
28
AWG
WIRE
ON
.050
INCH
CENTERS
PERMITS
MASS
TERMINATION
TO
BROAD
LINE
OF
IDC
CONNECTORS.
*
ZIPPABLE
FOR
BRANCHING
OR DISCRETE
TERMINATION.
HALOGEN
FREE
IS
DEFINED
AS
BOTH
1)
NO
HALOGN
COMPOUNDS
THAT
ARE
INTENTIONALLY
ADDED
TO
THE
PRODUCT
OR
USED
IN
THE
MANUFACTURING
PROCESS
FOR
THE
PRODUCT
AND
2)
ANY
IMPURITIES
PRESENT
ARE
LESS
THAN
900ppm
BROMINE,
LESS
THAN
900ppm
CHLORINE
AND/OR
LESS
THAN
1500ppm
TOTAL
BROMINE
AND
CHLORINE.
THE
LATTER
ARE
THE
LEVELS
SET
FORTH
IN
CERTIAN
INDUSTRY
STANDARDS
FOR
PRINTED
CIRCUIT
BOARDS,
SUCH
AS
THE
INTERNATIONAL
ELECTROTECHNICAL
COMMISSION
(IEC)
61249-2-21
STANDARDS.
THIS
INFORMATION
REPRESENTS
3M'S
KNOWLEDGE
AND
BELIEF
WHICH
MAY
BE
BASED
IN
WHOLE
OR
IN
PART
ON
INFORMATION
PROVIDED
BY
3RD
PARTY
SUPPLIERS
TO
3M.
12345678
87654321
A
B
C
D D
C
B
A
OF
SHT
MODEL
SIZE
DET.
LISTS
CAGE
NUMBER
DRAWING
NO.
REV.
TITLE
3M
COPYRIGHT
C
3M
Center
St.
Paul,
MN
55144
CHKD
DATE
APPVL
DATE
DRFT
DATE
MFG
DATE
CHKD
DRFT
REV
ECO
ISSUE
DATE
AND
DESCRIPTION
DRAWING
NUMBER
REVISION
ACCESS
CODES
DESIGN
REFERENCE
NEXT
ASSEMBLY
DIVISION DIVISION
CODE
TOLERANCES
EXCEPT
AS
NOTED
DO
NOT
SCALE
DRAWING
SCALE
MILLIMETERS
INCHES
.0000
.000
.00
.0
0
.0
.00
.000
ANGLES
THIRD
ANGLE
PROJECTION
INTERPRET
PER
ASME
Y14.5
-
2009
MAX
SURFACE
ROUGHNESS
ALL
SURFACES
MARKED
ONLY
NO
YES
This
document
and
the
information
it
contains
are
3M
property
and
may
not
be
reproduced
or
further
distributed
without
3M
permission,
or
used
or
disclosed
other
than
for
3M
authorized
purposes.
All
rights
reserved.
ROUND
CONDUCTOR
FLAT
CABLE,
.050",
28AWG
STRANDED,
HAL-FREE
21
78-5100-2334-0
1
25
C
C
78-5100-2334-0
HF365
CASTIGLIONE
MAY
25,2018
EMSD
2018
B.
MIZE
MAY
25,2018
REVISED
AND
REDRAWN
C
79052
MAY
25,2018
JNC
BM
Imaged:
Central
Standard
Time
5/25/2018
--
UTC
Offset
(hrs)
6
lL Regulatorg: For regulatorg inFormation about this product; visit 3M;com/regs or contact gour 3M representative; Technical InPormation: The technical inPormation; recommendations and other statements contained in this document are based upon tests or experience that 3M believes are reliable; but the accuracg or completeness OP such inPormation is not guaranteed; Product Use: Mang Factors begond 3M's control and uniquelg within user's control can aPPect the use and performance 09 a 3M product in a particular application; Given the varietg OP Factors that can affect the use and perPormance OF 0 3M product; user is solelg responsible Cor evaluating the 3M product and determining whether it is Fit For a particular purpose and suitable For user's method op application; Warrantg; Limited Remedg; and Disclaimer: Unless an additional warrantg is speciFicallg stated on the applicable 3M product packaging or product literature; 3M warrants that each 3M product meets the applicable 3M product speciPication at the time 3M ships the product; 3M MAKES NO OTHER WARRANTIES OR CONDITIONS; EXPRESS OR IMPLIED; INCLUDING; BUT NOT LIMITED TO; ANY IMPLIED WARRANTY OR CONDITION OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OR ANY IMPLIED WARRANTY OR CONDITION ARISING OUT OF A COURSE OE DEALING; CUSTOM OR USAGE OR TRADE; IF the 3M product does not conPorm to this warrantg; then the sole and exclusive remedg is; at 3M's option; replacement o? the 3M product or re9und OP the purchase price; Limitation op Liabilitg: Except where prohibited bg iOW; 3M will not be liable For ang loss or damage arising Prom the 3M product; whether direct; indirect; special; incidental or consequential, regardless OP the legal theorg asserted; including warrantg; contract; negligence or strict liabilitg; 3M Electronics Materials Solutions Division 6801 River Place Blvd. Austin; TX 787ZGEQOOO IEBOOEZZSESE73 www.3M;com/interconnect w CV LL ,szc, Nuxi ASJLNLLY MAY 25.2018 REVISED AND REDRAWN BM ;:J, Lfll, AVJ LLJCM,' 3v ' Cl ' ui EMSD FA, CASTIGLIDNE MAY 25.2018 Mr M7 MAY 25.2018 Yj C T 2018 Tn FRAVCFS TX”TFT n: SLPEAT: 10L? LiWAMKLL u L, MET:7r ;OEO"; ROUND CONDUCTOR FLAT CABLE; STRANDED; ZSAWG HAL-FREE D 78751007233470 C ‘iYPEXNI iErT 2 CT 2 jp, 78451Q94233440 3nAw v: \LVJAfi Central Standard Time 5/25/2018 - UTC OPPset [hrs] 6 Imaged:
Regulatory:
For
regulatory
information
about
this
product,
visit
3M.com/regs
or
contact
your
3M
representative.
Technical
Information:
The
technical
information,
recommendations
and
other
statements
contained
in
this
document
are
based
upon
tests
or
experience
that
3M
believes
are
reliable,
but the
accuracy
or
completeness
of
such
information
is
not
guaranteed.
Product
Use:
Many
factors
beyond
3M's
control
and
uniquely
within
user's
control
can
affect
the
use
and
performance
of
a
3M
product
in
a
particular
application.
Given
the
variety
of
factors
that
can
affect
the
use
and
performance
of
a
3M
product,
user
is
solely
responsible
for
evaluating
the
3M
product
and
determining
whether
it
is
fit
for
a
particular
purpose
and
suitable
for
user's
method
of
application.
Warranty,
Limited
Remedy,
and
Disclaimer:
Unless
an
additional
warranty
is
specifically
stated
on
the
applicable
3M
product
packaging
or
product
literature,
3M
warrants
that
each
3M
product
meets
the
applicable
3M
product
specification
at
the
time
3M
ships
the
product.
3M
MAKES
NO
OTHER
WARRANTIES
OR
CONDITIONS,
EXPRESS
OR
IMPLIED,
INCLUDING,
BUT
NOT
LIMITED
TO,
ANY
IMPLIED
WARRANTY
OR
CONDITION
OF
MERCHANTABILITY
OR
FITNESS
FOR
A
PARTICULAR
PURPOSE
OR
ANY
IMPLIED
WARRANTY
OR
CONDITION
ARISING
OUT
OF
A
COURSE
OF
DEALING,
CUSTOM
OR
USAGE
OR
TRADE.
If
the
3M
product
does
not
conform
to
this
warranty,
then
the
sole
and
exclusive
remedy
is,
at
3M's
option,
replacement
of
the
3M
product
or
refund
of
the
purchase
price.
Limitation
of
Liability:
Except
where
prohibited
by
law,
3M
will
not
be
liable
for
any
loss
or
damage
arising
from
the
3M
product,
whether
direct,
indirect,
special,
incidental
or
consequential,
regardless
of
the
legal
theory
asserted,
including
warranty,
contract,
negligence
or
strict
liability.
3M
Electronics
Materials
Solutions
Division
6801
River
Place
Blvd.
Austin,
TX
78726-9000
1-800-225-5373
www.3M.com/interconnect
12345678
87654321
A
B
C
D D
C
B
A
OF
SHT
MODEL
SIZE
DET.
LISTS
CAGE
NUMBER
DRAWING
NO.
REV.
TITLE
3M
COPYRIGHT
C
3M
Center
St.
Paul,
MN
55144
CHKD
DATE
APPVL
DATE
DRFT
DATE
MFG
DATE
CHKD
DRFT
REV
ECO
ISSUE
DATE
AND
DESCRIPTION
DRAWING
NUMBER
REVISION
ACCESS
CODES
DESIGN
REFERENCE
NEXT
ASSEMBLY
DIVISION DIVISION
CODE
TOLERANCES
EXCEPT
AS
NOTED
DO
NOT
SCALE
DRAWING
SCALE
MILLIMETERS
INCHES
.0000
.000
.00
.0
0
.0
.00
.000
ANGLES
THIRD
ANGLE
PROJECTION
INTERPRET
PER
ASME
Y14.5
-
2009
MAX
SURFACE
ROUGHNESS
ALL
SURFACES
MARKED
ONLY
NO
YES
This
document
and
the
information
it
contains
are
3M
property
and
may
not
be
reproduced
or
further
distributed
without
3M
permission,
or
used
or
disclosed
other
than
for
3M
authorized
purposes.
All
rights
reserved.
ROUND
CONDUCTOR
FLAT
CABLE,
.050",
28AWG
STRANDED,
HAL-FREE
22
78-5100-2334-0
1
1
C
C
78-5100-2334-0
HF365
CASTIGLIONE
MAY
25,2018
EMSD
2018
B.
MIZE
MAY
25,2018
REVISED
AND
REDRAWN
C
79052
MAY
25,2018
JNC
BM
Imaged:
Central
Standard
Time
5/25/2018
--
UTC
Offset
(hrs)
6