The STEVAL-ISC005V1 evaluation board is a ready-to-use, stand alone USB PD sink based on STUSB4500. It handles the USB PD negotiation with a source to enable one or more charging paths.
The Texas Instruments TPS25810EVM-745 evaluation module (EVM) helps designers evaluate the performance of the TPS25810 USB Type-C DFP Controller and Power Switch. The EVM contains inputs and outputs for the device as well as many test points and jumpers for easy configuration and evaluation of the TPS25810 features.
The USB Type-C High Power 60W Charger Reference Design adds high power Type-C capabilities to designs. The design negotiates as a source/DFP for up to 60W through the USB Type-C receptacle.
The RDK-848 evaluation board is a, 42W, Dual Poart isolated Flyback power supply adapter. USB Type-C with USB Power Delivery 3.0 and USB Type-A with Standard USB Charging up to 2.4A at 5V.
The STEVAL-SMACH15V1 USB adapter evaluation board is based on the STCH03 offline PWM controller for low power standby adapters. The 15W (5V @ 3A) wide range mains USB adapter evaluation board is based on the STCH03 current-mode quasi-resonant controller. The controller can provide constant output current (CC) regulation using primary sensing feedback.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu