Atta Antenna

Antenova’s FlexiiANT® series easy-to-integrate FPC antenna enables high efficiency in large coverage areas

Image of Antenova's Atta AntennaAntenova’s SRFI079 Atta flexible printed circuit antenna operates on both 410 MHz and 450 MHz bands providing high efficiency for extended range. These bands have excellent propagation characteristics enabling each base station to provide coverage over large areas.

Atta measures 101 mm x 20 mm x 0.15 mm, smaller than competing cellular LTE 410 MHz/450 MHz antennas. This antenna has FPC self-adhesive 3M 468MP, linear polarization, 50 ohm impedance, and an operating temperature range from -40°C to +85°C. Its efficiency range is 60%/55%/45%.

Atta utilizes a 239.0 mm cable directly connecting the host PCB with an I-PEX coax connector. The host PCB ground is not used, making the antenna easy to integrate.

Applications include several types of utility meters, such as water, gas, electricity, and heat reading devices. Many utility meters are subjected to moisture from outdoor elements, which prevents the use of external antennas. Atta is an internal antenna that maintains a waterproof rating.

Features
  • Antenna for the LTE 410 MHz and LTE 450 MHz bands
  • 1.13 mm diameter RF cable with I-PEX MHF connector
  • Maintains high performance within the device: Designed for integration (DFI)
  • Self-adhesive mounted
  • Quick integration minimizes design cycle time
  • High efficiency without using the host PCB for a ground plane
  • 150 mm cable (other lengths available, MOQs apply)
Applications
  • Utility smart meters
    • Water
    • Gas
    • Electricity
    • Heat meters
  • Control of smart grids
  • Machine-to-machine (M2M)
  • Emergency communications

Atta Antenna

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF ANT 421MHZ FLAT BARSRFI079-150RF ANT 421MHZ FLAT BAR46 - Immediate$4.93Näytä tiedot
Published: 2023-08-09