XP Power DPC Series | DigiKey Daily
XP Power offers its DPC series of highly efficient ultra slim DIN rail AC-DC power supplies. Available in 30, 50 and 70 Watt single output models, they offer all the popular nominal output voltages from 5 to 48 VDC, and the single output can be adjusted up to 30% of stated nominal to accommodate non-standard voltage requirements. The DPC series achieves a very low no load input power of < 0.5 Watts. The operating temperature range extends up to 70 degrees C. These power supplies are ideal for factory automation, process control, and other industrial applications. To learn more, visit this product page on digikey.com.
Part List
| Kuva | Manufacturer Part Number | Kuvaus | Tulon tyyppi | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DPC30US12 | AC/DC DIN RAIL SUPPLY 12V 30W | AC | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | DPC30US24 | AC/DC DIN RAIL SUPPLY 24V 30W | AC | 0 - Immediate | $40.35 | Näytä tiedot |
![]() | ![]() | DPC30US05 | AC/DC DIN RAIL SUPPLY 5V 30W | AC | 42 - Immediate | $40.35 | Näytä tiedot |
![]() | ![]() | DPC50US24 | AC/DC DIN RAIL SUPPLY 24V 50W | AC | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | DPC50US12 | AC/DC DIN RAIL SUPPLY 12V 50W | AC | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | DPC50US05 | AC/DC DIN RAIL SUPPLY 5V 50W | AC | 0 - Immediate | $46.18 | Näytä tiedot |
![]() | ![]() | DPC70US24 | AC/DC DIN RAIL SUPPLY 24V 70W | AC | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | DPC70US48 | AC/DC DIN RAIL SUPPLY 48V 70W | AC | 7 - Immediate | $56.35 | Näytä tiedot |
![]() | ![]() | DPC70US12 | AC/DC DIN RAIL SUPPLY 12V 70W | AC | 0 - Immediate | $47.34 | Näytä tiedot |