DPC Series Ultra-Slim DIN Rail Power Supplies
XP Power’s ultra-slim DIN rail power supplies target industrial applications
XP Power announces the DPC series of highly efficient ultra-slim DIN rail AC-DC power supplies. Available in 30 W, 50 W, and 70 W single output models, they all accept the universal input range from 90 VAC to 264 VAC without the need for any input selector switches. Taking up significantly less space on the rail by being up to 44% slimmer than current generation DIN rail power supplies, the 30 W DPC30 measures just 90.0 mm x 100.0 mm x 22.5 mm (3.6 in. x 3.94 in. x 0.89 in.). Also, the 50 W DPC50 measures 90.0 mm x 100.0 mm x 30.0 mm (3.6 in. x 3.94 in. x 1.18 in.), and the 70 W DPC70 measures only 90.0 mm x 100.0 mm x 40.5 mm (3.6 in. x 3.95 in. x 1.59 in.).
Offering all the popular nominal output voltages from +5 VDC to +48 VDC, the single output can be adjusted up to +30% of stated nominal, model dependent, in order to accommodate non-standard voltage requirements or to make up for line losses. All models feature a green LED to indicate output on.
These energy efficient supplies have typical efficiency ratings of 86% (DPC30), 87% (DPC50), and 89% (DPC70). Both the DPC30 and DPC50 achieve a very low no load input power of less than 0.3 W, with the DPC70 meeting less than 0.5 W. The full output power is delivered across the input voltage range 100 VAC to 264 VAC and at -25°C to +50°C without the need to derate the units. The operating temperature range of the series extends up to 70°C.
- Ultra-slim design
- Ambient operation from -25°C to +70°C
- High efficiency
- Wide output adjustment range
- 5 V to 48 V nominal outputs
- < 0.5 W no load input power
- 3-year warranty
DPC30 Series
| Kuva | Manufacturer Part Number | Kuvaus | Jännite - lähtö 2 | Jännite - lähtö 6 | Virta - lähtö (maks.) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DPC30US05 | AC/DC DIN RAIL SUPPLY 5V 30W | - | - | 4A | 41 - Immediate | $39.84 | Näytä tiedot |
![]() | ![]() | DPC30US12 | AC/DC DIN RAIL SUPPLY 12V 30W | - | - | 2A | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | DPC30US24 | AC/DC DIN RAIL SUPPLY 24V 30W | - | - | 1,25A | 0 - Immediate | $39.84 | Näytä tiedot |
DPC50 Series
| Kuva | Manufacturer Part Number | Kuvaus | Jännite - lähtö 2 | Jännite - lähtö 6 | Virta - lähtö (maks.) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DPC50US05 | AC/DC DIN RAIL SUPPLY 5V 50W | - | - | 7A | 0 - Immediate | $45.60 | Näytä tiedot |
![]() | ![]() | DPC50US12 | AC/DC DIN RAIL SUPPLY 12V 50W | - | - | 4A | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | DPC50US24 | AC/DC DIN RAIL SUPPLY 24V 50W | - | - | 2,1A | 0 - Immediate | See Page for Pricing | Näytä tiedot |
DPC70 Series
| Kuva | Manufacturer Part Number | Kuvaus | Jännite - lähtö 2 | Jännite - lähtö 6 | Virta - lähtö (maks.) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DPC70US12 | AC/DC DIN RAIL SUPPLY 12V 70W | - | - | 5,5A | 0 - Immediate | $46.75 | Näytä tiedot |
![]() | ![]() | DPC70US24 | AC/DC DIN RAIL SUPPLY 24V 70W | - | - | 3A | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | DPC70US48 | AC/DC DIN RAIL SUPPLY 48V 70W | - | - | 1,5A | 7 - Immediate | $55.65 | Näytä tiedot |