VideoLibrary

AMD Spartan™-7 SP701 FPGA Evaluation Kit | Datasheet Preview

The AMD Spartan-7 SP701 FPGA evaluation kit is equipped with the best-in-class performance-per-watt Spartan 7 FPGA, and is built for designs requiring sensor fusion. The SP701 features high I/O availability and I/O expansion capability via Pmods and FPGA Mezzanine Card connectors, making it the largest IP development canvas for Spartan 7 FPGA users. The included XC7S100 FPGA is the highest density device of the Spartan 7 family. With 102K logic cells and 400 I/O pins, the XC7S100 pairs expandable connectivity with high processing capability, all in a form factor ideal for edge applications. The evaluation kit includes a variety of video interfaces and dual ethernet for industrial networking. With a pre-configured MicroBlaze™ application processor, real-time processor, and microcontroller Example Designs as well as the ability to rapidly customize designs with drag and drop peripherals, the Spartan-7 SP701 FPGA evaluation kit is optimized for industrial networking, embedded vision, and automotive applications.

4/14/2023 3:09:45 PM

Associated Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SMARTLYNQ DATA CABLE JTAGHW-SMARTLYNQ-GSMARTLYNQ DATA CABLE JTAG393 - Immediate$570.78Näytä tiedot
PLATFORM CABLE USB II DLC10 JTAGHW-USB-II-GPLATFORM CABLE USB II DLC10 JTAG820 - Immediate$259.25Näytä tiedot

Associated Spartan-7 FPGAs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FPGA 100 I/O 225CSBGAXC7S15-1CSGA225CIC FPGA 100 I/O 225CSBGA111 - Immediate$22.71Näytä tiedot
IC FPGA 100 I/O 196CSBGAXC7S15-1FTGB196CIC FPGA 100 I/O 196CSBGA352 - Immediate$22.71Näytä tiedot
IC FPGA 150 I/O 225CSGAXC7S25-2CSGA225CIC FPGA 150 I/O 225CSGA118 - Immediate$34.42Näytä tiedot
IC FPGA 150 I/O 225CSGAXC7S25-1CSGA225IIC FPGA 150 I/O 225CSGA795 - Immediate$44.31Näytä tiedot
IC FPGA 150 I/O 225CSGAXC7S25-2CSGA225IIC FPGA 150 I/O 225CSGA0 - Immediate$48.75Näytä tiedot

Spartan™-7 SP701 FPGA Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SPARTAN7 SP701 FPGA KITEK-S7-SP701-GSPARTAN7 SP701 FPGA KIT57 - Immediate$784.29Näytä tiedot