SmartLynq Data Cable

AMD's data cable offers multiple connectivity options and is backward-compatible with the Platform USB II Cable DLC10

Image of AMD-Xilinx SmartLynq JTAG Data Cable AMD's SmartLynq is a high-performance JTAG cable for high-speed FPGA and Flash programming, hardware and software debug, performance analysis, and event trace. It delivers up to 40 Mbps throughput and offers multiple connectivity options and is backward-compatible with the Platform USB II Cable DLC10.

Features
  • Ethernet host connection for remote access
  • Up to 40 Mbps throughput
  • USB 2.0 host connection
  • Fast embedded software debugging
  • Support for Linux and hypervisor-aware debugging
  • 8 GPIO for additional debug signals
  • Compatible with Vivado® Design Suite, LabTools™, and AMD Software Development Kit (SDK)

SmartLynq Data Cable

KuvaManufacturer Part NumberKuvausSisältöKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
SMARTLYNQ DATA CABLE JTAGHW-SMARTLYNQ-GSMARTLYNQ DATA CABLE JTAGPiirilevyt, Kaapelit, VirtalähdePLD393 - Immediate$570.78Näytä tiedot
Published: 2019-05-02