VideoLibrary

WolfPACK™ SiC Power Modules | Datasheet Preview

Wolfspeed's WolfPACK modules are ideal for fast design implementation, scalability, and lower assembly overhead. With Wolfspeed’s WolfPACK modules, engineers can leverage the benefits of Silicon Carbide (SiC) technology in an industry-standard form factor. This new baseplate-less module family meets the requirements of medium-power applications and eliminates the common mechanical failures that occur with baseplates such as delamination. The baseplate-less technology also lowers both system weight and footprint as compared to traditional baseplate modules with screw terminals. The press-fit metal tabs have a significantly higher reliability than that of manual and automatic soldering and greatly reduce the cost of assembly for power modules. These metal tabs also speed time-to-market with a simple system implementation. These new Wolfspeed WolfPACK modules come in all SiC MOSFET half-bridge and all SiC MOSFET six-pack configurations with a variety of milliohm options in versatile, industry-standard housing with multiple configurations and topologies.

1/17/2022 10:03:53 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SIC 2N-CH 1200VCAB006M12GM3SIC 2N-CH 1200V0 - Immediate$168.50Näytä tiedot
SIC 2N-CH 1200VCAB008M12GM3SIC 2N-CH 1200V10 - Immediate$136.87Näytä tiedot
MOSFET 2N-CH 1200V 78ACAB016M12FM3MOSFET 2N-CH 1200V 78A47 - Immediate$82.93Näytä tiedot
EVAL BOARD FOR CAB011M12FM3KIT-CRD-CIL12N-FMAEVAL BOARD FOR CAB011M12FM32 - Immediate$887.76Näytä tiedot
EVAL BOARD FOR SI823H2XSI823H-AAWA-KITEVAL BOARD FOR SI823H2X4 - Immediate$43.93Näytä tiedot
2CH DIFF TRANSCEIVER COMP TOOLCGD12HB00D2CH DIFF TRANSCEIVER COMP TOOL54 - Immediate$80.17Näytä tiedot
EVAL BOARD FOR CCB021M12FM3KIT-CRD-CIL12N-FMCEVAL BOARD FOR CCB021M12FM30 - Immediate$887.76Näytä tiedot
EVAL BOARD FOR GM3KIT-CRD-CIL12N-GMAEVAL BOARD FOR GM32 - Immediate$1,107.12Näytä tiedot
MOSFET 6N-CH 1200V 40ACCB032M12FM3MOSFET 6N-CH 1200V 40A38 - Immediate$104.19Näytä tiedot
MOSFET 6N-CH 1200V 51ACCB021M12FM3MOSFET 6N-CH 1200V 51A8 - Immediate$128.82Näytä tiedot
MOSFET 2N-CH 1200V 105ACAB011M12FM3MOSFET 2N-CH 1200V 105A65 - Immediate$101.63Näytä tiedot