VideoLibrary

Fine Pitch Board-to-Board Connector Series

Our fine pitch board-to-board connectors are optimized interconnect solutions for smaller and thinner electronic consumer products. They are designed to meet the miniaturization trend in the market.

9/14/2022 2:16:08 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FINE PITCH BTB CONN H0.8, 8P2386587-1FINE PITCH BTB CONN H0.8, 8P27641 - Immediate$0.48Näytä tiedot
FINE PITCH BTB CONN H0.8, 8P2386586-1FINE PITCH BTB CONN H0.8, 8P28376 - Immediate$0.40Näytä tiedot
CONN PLUG 10POS SMD GOLD1-2201196-0CONN PLUG 10POS SMD GOLD29097 - Immediate$1.20Näytä tiedot
CONN SELF-MATE 24POS SMD GOLD1-2199070-4CONN SELF-MATE 24POS SMD GOLD1108 - Immediate$2.00Näytä tiedot
CONN SELF-MATE 30POS SMD GOLD2291283-1CONN SELF-MATE 30POS SMD GOLD1051 - Immediate$2.06Näytä tiedot
CONN SELF-MATE 30POS SMD GOLD2291283-2CONN SELF-MATE 30POS SMD GOLD0 - Immediate$2.06Näytä tiedot
CONN SELF-MATE 24POS SMD GOLD2199325-4CONN SELF-MATE 24POS SMD GOLD3249 - Immediate$2.06Näytä tiedot
CONN SELF-MATE 24POS SMD GOLD2199070-4CONN SELF-MATE 24POS SMD GOLD2712 - Immediate$2.00Näytä tiedot
CONN PLUG 80POS R/A SMD GOLD5-1747257-3CONN PLUG 80POS R/A SMD GOLD0 - Immediate$3.01Näytä tiedot
CONN RCPT 50POS SMD GOLD1565357-6CONN RCPT 50POS SMD GOLD2811 - Immediate$2.51Näytä tiedot
CONN RCPT 20POS SMD GOLD1565357-9CONN RCPT 20POS SMD GOLD11725 - Immediate$1.68Näytä tiedot
CONN PLUG 50POS R/A SMD GOLD1747025-6CONN PLUG 50POS R/A SMD GOLD963 - Immediate$11.17Näytä tiedot
CONN PLUG 100POS SMD GOLD1565359-1CONN PLUG 100POS SMD GOLD352 - Immediate$22.14Näytä tiedot
CONN RCPT 100POS SMD GOLD1565357-1CONN RCPT 100POS SMD GOLD1592 - Immediate$20.40Näytä tiedot
CONN PLUG 24POS SMD GOLD1775014-2CONN PLUG 24POS SMD GOLD7807 - Immediate$1.07Näytä tiedot
CONN RCPT 12POS SMD TIN1-179397-2CONN RCPT 12POS SMD TIN0 - ImmediateSee Page for PricingNäytä tiedot
CONN RCPT 12POS SMD TIN1-179397-2CONN RCPT 12POS SMD TIN0 - ImmediateSee Page for PricingNäytä tiedot