VideoLibrary

ST Microelectronics X-NUCLEO-NFC06A1 | DigiKey Daily

ST Microelectronics offers the X-Nucleo-NFC06A1, which is an NFC card reader expansion board for STM32 and STM8 Nucleos boards. Based on the ST25R3916 IC, this expansion board supports numerous proximity and vicinity communication protocols. It features automatic antenna tuning technology which enables operation when placed close to metallic parts and/or in changing environments. The PCB-etched inductive antenna, which measures 47 by 34 millimeters, operates at 13.56 megahertz. And its on-board, low-power capacitive sensor performs an ultra-low power wake-up without switching the reader field on. Other features include up to 1.7 watts of output power with a differential antenna, being capable of driving two antennas in single-ended configuration, being equipped with an Arduino UNO R3 connector, being FCC certified, and more.

11/18/2019 2:16:33 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RFID READER 13.56MHZ 32QFNST25R3911B-AQFTIC RFID READER 13.56MHZ 32QFN1830 - Immediate$4.56Näytä tiedot
IC RFID READER 13.56MHZ 32QFNST25R3915-AQFTIC RFID READER 13.56MHZ 32QFN1029 - Immediate$5.26Näytä tiedot
IC RFID READER 13.56MHZ 30WLCSPST25R3912-AWLTIC RFID READER 13.56MHZ 30WLCSP18586 - Immediate$4.16Näytä tiedot
IC RFID READER/TRANSP 32VFQFNST25R3916-AQWTIC RFID READER/TRANSP 32VFQFN3761 - Immediate$5.59Näytä tiedot
NFC/HF RFID READER ICST25R95-VMD5TNFC/HF RFID READER IC14522 - Immediate$3.03Näytä tiedot
IC RFID READER 13.56MHZ 32TQFNST25R3909-BQTTIC RFID READER 13.56MHZ 32TQFN825 - Immediate$4.20Näytä tiedot
IC RFID READER 860-960MHZ 48QFNST25RU3980-BQFTIC RFID READER 860-960MHZ 48QFN344 - Immediate$27.82Näytä tiedot
IC RFID TRANSP 13.56MHZ 8SOST25DV04K-IER6S3IC RFID TRANSP 13.56MHZ 8SO7500 - Immediate$0.74Näytä tiedot
IC RFID TRANSP 13.56MHZ 8TSSOPST25DV04K-IER6T3IC RFID TRANSP 13.56MHZ 8TSSOP4170 - Immediate$0.74Näytä tiedot
IC RFID TRANSP 13.56MHZ 8SOST25DV16K-IER6S3IC RFID TRANSP 13.56MHZ 8SO2500 - Immediate$0.97Näytä tiedot
IC RFID TRANSP 13.56MHZ 8TSSOPST25DV16K-IER6T3IC RFID TRANSP 13.56MHZ 8TSSOP4000 - Immediate$0.99Näytä tiedot
IC RFID TRANSP 13.56MHZ 8SOST25DV64K-IER6S3IC RFID TRANSP 13.56MHZ 8SO5000 - Immediate$1.33Näytä tiedot
IC RFID TRANSP 13.56MHZ 8TSSOPST25DV64K-IER6T3IC RFID TRANSP 13.56MHZ 8TSSOP261 - Immediate$1.33Näytä tiedot
IC RFID TRANSP 13.56MHZ 10WLCSPST25DV04K-JFR6L3IC RFID TRANSP 13.56MHZ 10WLCSP4947 - Immediate$0.81Näytä tiedot