MIKROE-5935 NFC 6 Click Board™

MikroElektronika’s compact add-on board features an NFC transceiver for contactless communication at 13.56 MHz

Image of MikroElektronika's MIKROE-5935 NFC 6 Click board™Mikroelektronika's MIKROE-5935 NFC 6 Click board is a compact add-on that features a near field communication (NFC) transceiver for contactless communication. This board features STMicroelectronics' ST25R95 NFC transceiver and specializes in frame coding and decoding across multiple standards including ISO/IEC 14443 Types A and B, ISO/IEC 15693, and FeliCa, making it adept at interacting with NFC Forum Type 1, 2, 3, 4, and 5 tags. The device operates in two modes including power-saving wait-for-event (WFE) mode and active mode for immediate communication, enhancing versatility in application deployment. The MIKROE-5935 streamlines event handling and data transferring using a four-wire serial peripheral interface (SPI) for MCU communication, supporting clock frequencies of up to 2 MHz and two interrupt pins. This board is designed to work with 3.3 V and 5 V logic levels.

The NFC 6 Click is a perfect solution for developing applications that are based on NFC technology, contactless communication, payment systems, home and industrial automation, and more. The Click is fully compatible with the mikroBUS™ socket and host systems supporting the mikroBUS standard. The mikroSDK open-source libraries offer unparalleled flexibility for evaluation and customization. The groundbreaking ClickID feature enables the host system to detect and identify this add-on board seamlessly and automatically.

Features
  • Reader/writer and card emulation (ISO/IEC 14443-3 Type A) operating mode support
  • Internal frame controller
  • Optimized power management
  • Tag detection mode
  • Filed detection mode
  • RF communication: 13.56 MHz
  • SPI: up to 2 Mbps
  • ClickID
Applications
  • ISO/IEC 14443-3 Type A and B tags
  • ISO/IEC 15693 tags
  • ISO/IEC 18000-3M1 tags
  • NFC Forum tags: Types 1, 2, 3, 4, and 5
  • Consumer electronics
  • Gaming
  • Healthcare
  • Industrial
  • Data exchange
  • Communication with NFC/RFID tags (reader mode)

MIKROE-5935 NFC 6 Click Board™

KuvaManufacturer Part NumberKuvausAlustaTyyppiSaatavana oleva määrä HintaNäytä tiedot
NFC 6 CLICKMIKROE-5935NFC 6 CLICKmikroBUS™ Click™Langaton (RF/RFID)10 - Immediate$19.55Näytä tiedot

RFID Reader IC

KuvaManufacturer Part NumberKuvausTyyppiTaajuusStandarditSaatavana oleva määrä HintaNäytä tiedot
NFC/HF RFID READER ICST25R95-VMD5TNFC/HF RFID READER ICRFID-lukija13,56MHzFeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC14522 - Immediate$3.03Näytä tiedot

RFID Tag

KuvaManufacturer Part NumberKuvausTyyppiTeknologiaTaajuusSaatavana oleva määrä HintaNäytä tiedot
RFID TAG R/W 13.56MHZ KEY FOBMIKROE-1475RFID TAG R/W 13.56MHZ KEY FOBAvaimenperälähetinPassiivinen13,56MHz509 - Immediate$2.04Näytä tiedot
Published: 2024-04-23