VideoLibrary

Souriau-Sunbank by Eaton UTL Series Plastic Connectors | DigiKey Daily

The UTL series of plastic connectors, from Souriau-Sunbank by Eaton, is a unique connector family which is compliant with all industry standards. Requiring only one finger, the stainless steel latch coupling system makes it simple to use, thus reducing labor and time during installations. The distinctive keyhole shape of the connector allows users to mate and unmate in blind conditions with an audible click-confirming connection. This connector series is available with four, six, and eight positions, and the power and signal connections can be combined in a unique interconnect solution to reduce system complexity and minimize component and installation costs. These connectors are well suited for outdoor, and even underwater, applications given that they are UV resistant and are IP69K rated.

6/27/2018 2:01:36 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN CIRC PLUG 4POS GOLD CRIMPUTL6103G1S16AWGCONN CIRC PLUG 4POS GOLD CRIMP0 - Immediate$16.39Näytä tiedot
CONN CIRC PLUG 4POS GOLD CRIMPUTL6103G1P14AWGCONN CIRC PLUG 4POS GOLD CRIMP0 - Immediate$19.91Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL0103G1S16AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$15.20Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL7103G1P14AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$13.52Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL7103G1S14AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$13.52Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL1103G1S20AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$13.52Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL1103G1S16AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$14.14Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL1103G1P20AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$13.52Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL0103G1P20AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$13.99Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL7103G1P20AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$13.52Näytä tiedot
CONN CIRC PLUG 4POS GOLD CRIMPUTL6103G1S20AWGCONN CIRC PLUG 4POS GOLD CRIMP0 - Immediate$15.24Näytä tiedot
CONN CIRC PLUG 4POS GOLD CRIMPUTL6103G1P16AWGCONN CIRC PLUG 4POS GOLD CRIMP0 - Immediate$20.97Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL0103G1S20AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$14.08Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL7103G1S20AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$13.52Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL7103G1S16AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$13.52Näytä tiedot
CONN CIRC PLUG 4POS GOLD CRIMPUTL6103G1P20AWGCONN CIRC PLUG 4POS GOLD CRIMP1 - Immediate$21.43Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL0103G1P16AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$19.51Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL0103G1P14AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$14.37Näytä tiedot
CONN CIRC RCPT 4POS GOLD CRIMPUTL7103G1P16AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$13.52Näytä tiedot
CONN CIRC PLUG 4POS GOLD CRIMPUTL6103G1S14AWGCONN CIRC PLUG 4POS GOLD CRIMP0 - Immediate$15.61Näytä tiedot