UTL Series 5 Position Connectors for Field Installation

Souriau's UTL series five position connectors have been designed for easy field installation

Image of Souriau's UTL Series 5 Position ConnectorsSouriau's UTL series five position connector plugs have been designed to be quickly installed in the field with only a screw driver. The five position UTL plugs have screw termination contacts and no special tooling is required for installation. UTL five position connectors are also available with crimp contacts for more conventional industrial applications. When mated, the plug and receptacle ensure IP68 / IP69K ingress protection and are resistant to high-pressure water jets. The five position UTL connectors are designed to withstand 1,000 mating cycles and a temperature range of -40°C to +105°C. Complementary with the other UTL connectors, this range is perfectly suited to industrial applications as well as mobile equipment.

The five position UTL plugs feature a simple to use stainless steel latch coupling system. With only one finger, connectors are mated with an audible click and are simply unmated by simultaneously pressing the latch and pulling on the plug. The “key hole” shape of the coupling system allows for blind mating in tight spaces or dark conditions and mechanical discriminations allow easy mating to avoid connector damage. The push-pull lock and thermoplastic construction of the plugs and receptacles ensure safety for users.

The screw termination contacts comply with DMX and DALI protocols as well as with the RS-485 standard to ensure quality data transfers and enable equipment to be remotely controlled. The contacts are fitted with captive screws to retain wires in the crimp barrel, withstand currents of up to 16 A, and accommodate flexible wires with cross-sectional areas of 1.5 mm² to 2.5 mm² (from 18 AWG to 14 AWG).

Video: UTL Series

Resources

Features and Benefits
  • Time saving: UTL field installation has been designed to be used in an easy way without additional time consuming operations
  • Long life expectancy: high quality materials are used to maintain the connector performance over an extended period of time (IP68, IK08, UV resistance, moisture proof)
  • Reliable installation: an audible click guaranties the correct assembly of parts during the installation
  • Cost saving: UTL field installation is designed to mix power and signal (DALI, DMX, RS485) within the same connector
Applications
  • Stage and light
  • Energy - power
  • Building automation and control
  • Telecom - data infrastructure
  • Instrumentation and measurement
  • Off-road
Environmental
  • Flammability rating: UL 94: V-0
  • Salt spray: ≥1,000 hours
  • Sealing:
    • IP68 / I69K mated with standard contacts
    • IP68 / I69K unmated with specific contacts
    • Moisture proof capability
  • Operating temperature: -40°C to +105°C (according to IEC61984)
  • RoHS-compliant
  • UV resistant: no mechanical degradation or important color variation due to environmental exposure (F1 material per the UL 746C)
  • Fluid resistance:
    • Gas and oil
    • Mineral oil
    • Acid bath
    • Basic bath

Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG FMALE 5POS GOLD SCREWUTL6JC145SSCRCONN PLUG FMALE 5POS GOLD SCREW0 - Immediate$20.64Näytä tiedot

Circular Connectors - Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG MALE 5POS PNL MTUTL7145PCONN RCPT HSG MALE 5POS PNL MT87 - Immediate$16.16Näytä tiedot
CONN PLUG HSNG FMALE 5POS INLINEUTL6JC145SCONN PLUG HSNG FMALE 5POS INLINE46 - Immediate$15.84Näytä tiedot

Circular Connectors - Backshells and Cable Clamps

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN BACKSHELL SZ14 BLACKUTL14JCCONN BACKSHELL SZ14 BLACK0 - Immediate$13.63Näytä tiedot
Published: 2017-09-01