VideoLibrary

Si86Px Digital Isolators with Integrated DC DC Power

The FK Series contributes to space-saving wiring through its branching and relay structure, while also improving maintainability through wiring simplification. It features a structure designed to prevent lock damage and prevents misinsertion.

4/15/2026 5:06:19 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
EVAL BOARD FOR SI86PX
SI86P541-KITEVAL BOARD FOR SI86PX9 - Immediate$72.21Näytä tiedot
Uudet tuotteet
3.75 KV 2-CHANNEL DIGTAL ISOLATO
SI86P320BC-IS3.75 KV 2-CHANNEL DIGTAL ISOLATO92 - Immediate$6.07Näytä tiedot
Uudet tuotteet
3.75 KV 2-CHANNEL DIGTAL ISOLATO
SI86P320EC-IS3.75 KV 2-CHANNEL DIGTAL ISOLATO0 - Immediate$4.02Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P342BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.37Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P340BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.37Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P542BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.70Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P441BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.57Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P442BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.57Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P540BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.70Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P321BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT92 - Immediate$6.07Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P420BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT92 - Immediate$6.20Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P521BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT92 - Immediate$6.29Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P520BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT92 - Immediate$6.29Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P421BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT87 - Immediate$6.20Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P341BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.37Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P440BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.57Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P541BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT104 - Immediate$6.70Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P321EC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT0 - Immediate$4.02Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P420EC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT0 - Immediate$4.11Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P421EC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT0 - Immediate$4.11Näytä tiedot