Si86Px Family Digital Isolators

Skyworks Solutions Si86Px digital isolators combine high-speed dual- or quad-signal isolation with an on-chip DC/DC converter, delivering up to 0.5 W

Image of Skyworks Solutions Si86Px Family Digital IsolatorsThe Skyworks Solutions Si86Px family combines high-speed digital isolation with an integrated isolated DC/DC power converter in a single wide-body SOIC package. These devices eliminate the need for an external isolated power supply while supporting up to four isolated digital channels across a reinforced isolation barrier.

The integrated power architecture uses a hysteretic, on/off controlled converter and on-chip air core transformer to deliver up to 0.5 W of isolated power from a 3.3 V or 5 V input. Output voltages are programmable from 3.15 V to 5.25 V using an external resistor divider, allowing the isolated supply to power downstream logic, sensors, or data converters.

Si86Px digital channels use RF based capacitive isolation to achieve data rates up to 150 Mbps with a maximum propagation delay of 15 ns. The architecture provides high common mode transient immunity (minimum 100 kV/µs), low emissions, and consistent timing performance across temperature and supply voltage.

Features
  • Integrated isolated DC/DC converter with up to 0.5 W output power
  • Supports two or four digital isolation channels with configurable channel direction
  • Data rates up to 150 Mbps with 15 ns maximum propagation delay
  • Wide operating temperature range: -40°C to +125°C
  • Isolation rating up to 3.75 kVRMS with reinforced insulation options
Applications
  • Industrial automation and programmable logic controllers (PLCs)
  • Isolated data acquisition and sensor interfaces
  • Motor control, drives, and inverter systems
  • Isolated SPI, UART, and digital fieldbus communication
  • Compact systems requiring signal and power isolation in a single device

Si86Px Family Digital Isolators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
3.75 KV 2-CHANNEL DIGTAL ISOLATO
SI86P320BC-IS3.75 KV 2-CHANNEL DIGTAL ISOLATO92 - Immediate$6.07Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P321BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT92 - Immediate$6.07Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P420BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT92 - Immediate$6.20Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P421BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT87 - Immediate$6.20Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P521BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT92 - Immediate$6.29Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P520BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT92 - Immediate$6.29Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P342BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.37Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P340BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.37Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P341BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.37Näytä tiedot
3.75 KVRMS ISOLATOR, 1 UNIDIRECTSI86P441BC-IS3.75 KVRMS ISOLATOR, 1 UNIDIRECT114 - Immediate$6.57Näytä tiedot

Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
EVAL BOARD FOR SI86PX
SI86P541-KITEVAL BOARD FOR SI86PX9 - Immediate$72.21Näytä tiedot
Published: 2026-04-01