VideoLibrary

EFR32BG22 Bluetooth Low-Energy 5.2 SoC Family | Datasheet Preview

This family of SoCs, known simply as the BG22, features an ultra-low transmit power of 4.1 milliamps at 0 dBm and a receive power of 3.6 milliamps. The BG22 also includes a high-performance, low-power M33 core which uses 27 microamps-per-megahertz during active mode and 1.2 microamps during sleep mode, thereby making it possible for the IC to extend coin cell battery life beyond five years. Security features include secure boot with RTSL, secure debug with lock and unlock, a true random number generator, and others. Well suited applications include asset tags and beacons, portable medical, Bluetooth mesh low-power nodes, building automation and security, connected homes, and many more.

4/21/2020 5:11:41 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCU BLE 32QFNEFR32BG22C224F512GN32-CIC RF TXRX+MCU BLE 32QFN989 - Immediate$2.82Näytä tiedot
IC RF TXRX+MCU BLE 32QFNEFR32BG22C224F512IM32-CIC RF TXRX+MCU BLE 32QFN2030 - Immediate$2.82Näytä tiedot
IC RF TXRX+MCU BLE 40QFNEFR32BG22C224F512IM40-CIC RF TXRX+MCU BLE 40QFN4449 - Immediate$2.93Näytä tiedot
EFR32XG22 WIRELESS GECKO STARTERSLWSTK6021AEFR32XG22 WIRELESS GECKO STARTER0 - ImmediateSee Page for PricingNäytä tiedot
EFR32XG22 WIRELESS GECKO 2.4 GHZSLWRB4182AEFR32XG22 WIRELESS GECKO 2.4 GHZ151 - Immediate$27.43Näytä tiedot
EFR32XG22 WIRELESS GECKO 2.4 GHZSLWRB4183AEFR32XG22 WIRELESS GECKO 2.4 GHZ0 - ImmediateSee Page for PricingNäytä tiedot
BG22 THUNDERBOARDSLTB010ABG22 THUNDERBOARD0 - ImmediateSee Page for PricingNäytä tiedot