EFR32BG22L (BG22L) Low-Power Wireless System on Chip (SoC)

The Silicon Labs EFR32BG22L (BG22L) low-power wireless SoC balances performance, power efficiency, and wireless capabilities

Image of Silicon Labs EFR32BG22L (BG22L) Low-Power Wireless System-on-Chip (SoC) The Silicon Labs BG22L Bluetooth® Low Energy (LE) solution is a cost-effective SoC designed for connectionless applications. It utilizes low-power RF technology and Secure Vault™ Mid to deliver exceptional battery life and robust security, allowing connectionless tags to function seamlessly for up to ten years on a single coin cell battery. The pin-compatibility of this SoC with other device families in the Silicon Labs Bluetooth portfolio allows users to seamlessly migrate to SoCs with expanded memory, higher clock speeds, and extended temperature range. Ideal for various applications, the BG22L provides efficiency and reliability, making it suitable for asset tracking tags, Bluetooth Mesh LPN, and personal healthcare devices. The BG22L balances performance, power efficiency, and wireless capabilities, making it an excellent choice for energy-conscious, compact, and reliable embedded systems.

The BG22-EK4108A and SLTB010A are development platforms designed for Bluetooth LE IoT applications. BG22-EK4108A features a small form factor, supporting rapid prototyping and concept creation with EFR32xG22E technology. The SLTB010A, based on the EFR32 Wireless Gecko SoC, serves as an energy-efficient solution for developing connected IoT devices. Together, these platforms provide robust tools for Bluetooth development and evaluation.

Features
  • 32-bit Arm® Cortex®-M33 core with 38.4 MHz maximum operating frequency
  • Up to 352 kB of Flash and 24 kB of RAM
  • High-performance radio with up to +6 dBm output power
  • Energy efficient design with low active and sleep currents
  • Robust peripheral set and up to 18 GPIOs
  • Secure Vault Mid
  • Bluetooth LE
  • Bluetooth Mesh LPN
Applications
  • Home and life
    • Beaconing tags
    • Smart appliances
    • Remote controllers
  • Industrial/commercial
    • Asset tracking tags
    • IoT applications
    • Smart home devices
    • Industrial automation
    • Sensor networks
  • Wearables
    • Fitness trackers
    • Medical monitoring devices
  • Wireless communication systems
    • Reliable data transmission in wireless protocols
  • Secure embedded systems
    • Encryption
    • Authentication
    • Secure applications
  • Audio processing
    • Voice recognition
    • Hearing aids
    • Audio-based applications

EFR32BG22L (BG22L) Low-Power Wireless System on Chip (SoC)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BG22L 2.4GHZ 352KB FLASH 24KBRAMEFR32BG22L122F352GM32-CBG22L 2.4GHZ 352KB FLASH 24KBRAM1473 - Immediate$1.96Näytä tiedot
BG22L 2.4GHZ 352KB FLASH 24KBRAMEFR32BG22L122F352GM32-CRBG22L 2.4GHZ 352KB FLASH 24KBRAM0 - Immediate$1.05Näytä tiedot

Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BG22 WIRELESS SOC EXPLORER KITBG22-EK4108ABG22 WIRELESS SOC EXPLORER KIT239 - Immediate$14.50Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BG22 THUNDERBOARDSLTB010ABG22 THUNDERBOARD0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2025-05-12