VideoLibrary

onsemi In-Vehicle Networking Solutions | DigiKey Daily

onsemi offers an innovative in-vehicle portfolio, including LIN and CAN transceivers, to meet the needs of today’s automobile manufacturers. onsemi also offers system basis chips that integrate transceivers with other circuits including voltage regulators, drivers, and supervisory functions. The portfolio includes transceivers specifically designed for low speed and fault tolerance, along with low power and high speed. The latest generation CAN transceivers exhibit industry-leading performance on electromagnetic capabilities. These solutions are also compatible with the ISO 11898 standard, are AEC-Q qualified, and PPAP capable.

9/28/2016 12:53:45 PM

ON Semiconductor In-Vehicle Networking Solutions | DigiKey Daily

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC TRANSCEIVER HALF 1/1 8SOICNCV7321D11R2GIC TRANSCEIVER HALF 1/1 8SOIC4473 - Immediate$0.68Näytä tiedot
IC TRANSCEIVER HALF 1/1 8SOICNCV7342D10R2GIC TRANSCEIVER HALF 1/1 8SOIC2890 - Immediate$0.61Näytä tiedot
IC TRANSCEIVER HALF 1/1 8SOICNCV7342D13R2GIC TRANSCEIVER HALF 1/1 8SOIC5980 - Immediate$0.65Näytä tiedot
IC TRANSCEIVER HALF 1/1 8SOICNCV7351D10R2GIC TRANSCEIVER HALF 1/1 8SOIC3365 - Immediate$1.10Näytä tiedot
IC TRANSCEIVER HALF 1/1 8SOICNCV7356D1GIC TRANSCEIVER HALF 1/1 8SOIC0 - ImmediateSee Page for PricingNäytä tiedot
IC TRANSCEIVER HALF 1/1 8SOICNCV7356D1R2GIC TRANSCEIVER HALF 1/1 8SOIC9440 - Immediate$2.10Näytä tiedot
IC TRANSCEIVER HALF 1/1 14SOICNCV7356D2R2GIC TRANSCEIVER HALF 1/1 14SOIC3779 - Immediate$2.16Näytä tiedot
IC TRANSCEIVER HALF 1/1 16TSSOPNCV7424DB0R2GIC TRANSCEIVER HALF 1/1 16TSSOP3684 - Immediate$1.09Näytä tiedot