Body Electronics and Power Management

onsemi door electronics are designed for centralized and decentralized systems in modern vehicles

Image of onsemi Body Electronics and Power Managementonsemi supplies application-specific standard products (ASSPs) for door module electronics, including CAN- and LIN-enabled system basis chips (SBCs) designed specifically for door modules. Smart power bipolar-CMOS-DMOS (BCD) technology enables the integration of powerful driver stages that may be used for door locks, mirror folding and heating, and lamp drivers. The integration of complex state machines and pulse width modulation (PWM) control units creates components that are flexible enough to drive different types of lamps and motors. Standard products like multiplex devices, amplifiers, MOSFETs, bus, and supply protection components allow onsemi the opportunity to support complete customer designs.

Door electronics are prevalent in modern vehicles with most automobiles containing electronic window lifts and central locks. Additional safety features, like pinch protection and child-proof locks, increase the electronic content in door modules. Other available features include side mirror positioning, folding, and defrosting, and for high-end models, electrochromic mirror control that darkens the mirror depending on the brightness of the irradiated beam of oncoming traffic. Some lamp applications, like flashers in the mirror or LEDs for interior lighting, are also being adopted.

Centralized Door Electronics System

Image of onsemi Body Electronics and Power Management (click to enlarge)

The most common topology is centralized electronics, where the electronics system is implemented in the body control unit (BCU). onsemi offers:

  • In-vehicle networking: CAN transceivers, LIN transceivers, and SBCs
  • Voltage regulators
  • Load drivers for motors, lamps, and relay controls
  • Logic functions
  • Discrete components: diodes, transistors, and protection devices

Decentralized Door Electronics System

Image of onsemi Body Electronics and Power Management Diagram (click to enlarge)

As the electronics content becomes more complex, the large number of wires drive designs toward a decentralized topology. The decentralized door modules communicate over a CAN or LIN bus system. onsemi offers:

  • Reduced use of wiring harness
  • Reduced weight and power consumption
  • Enabled module architectures through the use of sub-modules

Electronics Door Solutions

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC HALF BRIDGE DRVR 1.1A 14SOICNCV7703CD2R2GIC HALF BRIDGE DRVR 1.1A 14SOIC5892 - Immediate$2.10Näytä tiedot
IC MTR DRVR BIPOLAR 7-16V 24SOICNCV7702BDWR2GIC MTR DRVR BIPOLAR 7-16V 24SOIC0 - ImmediateSee Page for PricingNäytä tiedot
AUTOMOTIVE DRIVERNCV7708FDWR2GAUTOMOTIVE DRIVER0 - Immediate$3.82Näytä tiedot
IC MTR DRVR BIPOLAR 6-29V 16SOICNCV70501DW002GIC MTR DRVR BIPOLAR 6-29V 16SOIC0 - ImmediateSee Page for PricingNäytä tiedot
IC 3PHASE BLDC/PMSM PREDRLV8968BBUWR2GIC 3PHASE BLDC/PMSM PREDR2484 - Immediate
30000 - Factory Stock
$8.10Näytä tiedot

DC Motor Driver Solutions

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG LIN POS ADJ 70MA 8-SOICNCV8184DR2GIC REG LIN POS ADJ 70MA 8-SOIC15417 - Immediate$0.88Näytä tiedot
IC REG LIN POS ADJ 70MA DPAK-5NCV8184DTRKGIC REG LIN POS ADJ 70MA DPAK-54983 - Immediate
235000 - Factory Stock
$0.89Näytä tiedot
IC TRANSCEIVER 1/0 14SOICNCV7430D20R2GIC TRANSCEIVER 1/0 14SOIC4311 - Immediate$4.01Näytä tiedot
IC TRANSCEIVER 1/1 8SOICNCV7428D13R2GIC TRANSCEIVER 1/1 8SOIC2175 - Immediate$0.83Näytä tiedot
IC TRANSCEIVER HALF 1/1 16TSSOPNCV7424DB0R2GIC TRANSCEIVER HALF 1/1 16TSSOP3684 - Immediate$1.09Näytä tiedot
IC TRANSCEIVER 1/1 8DFNNCV7428MW3R2GIC TRANSCEIVER 1/1 8DFN5175 - Immediate$0.83Näytä tiedot
IC TRANSCEIVER 1/1 8SOICNCV7428D15R2GIC TRANSCEIVER 1/1 8SOIC4143 - Immediate$0.69Näytä tiedot
IC BUFFER/TRANSCEIVER 16-TSSOPNCV7450DB0R2GIC BUFFER/TRANSCEIVER 16-TSSOP4000 - Immediate$1.45Näytä tiedot
IC HALF BRIDGE DRVR 1.1A 14SOICNCV7703CD2R2GIC HALF BRIDGE DRVR 1.1A 14SOIC5892 - Immediate$2.10Näytä tiedot
IC MTR DRVR BIPOLAR 7-16V 24SOICNCV7702BDWR2GIC MTR DRVR BIPOLAR 7-16V 24SOIC0 - ImmediateSee Page for PricingNäytä tiedot
AUTOMOTIVE DRIVERNCV7708FDWR2GAUTOMOTIVE DRIVER0 - Immediate$3.82Näytä tiedot
Published: 2020-02-20