VideoLibrary

Omron Electronics EE-SX1330/-2 SMD Type Photomicrosensors | First Look

Omron’s EE-SX1330 and EE-SX1330-2 SMD Type Photomicrosensors, with a compact 3 mm slotted design, contribute to the downsizing of appliances and automation equipment. The EE-SX1330-2 stands out with its high-speed response, a unique feature in transmissive photomicrosensors and have a 3 mm slot width. The high-speed response variant sees a 50% reduction rise time compared to standard products, enhancing performance in various applications with improved speed and energy efficiency. The 3 mm slot width provides design flexibility across various industries, and the surface mount design enables reflow soldering. With a compact 5 mm × 6 mm × 4 mm outline, it is ideal for smaller end products, ensuring stability with side mounting pads. Applications span smart meters, automation equipment, IP cameras, mini printers, and laser-level line tools, making Omron’s EE-SX1330 and EE-SX1330-2 SMD Type Photomicrosensors an industry go-to-solution.

1/17/2024 5:43:45 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR OPT SLOT PHOTOTRANS MODULEE-SX1330SENSOR OPT SLOT PHOTOTRANS MODUL25418 - Immediate
87000 - Factory Stock
$1.27Näytä tiedot
ULTRA-COMPACT, SLOTTED, SMD SENSEE-SX1330-2ULTRA-COMPACT, SLOTTED, SMD SENS510 - Immediate$1.58Näytä tiedot