EE-SX1330/-2 SMD Type Photomicrosensors

Omron’s EE-SX1330 and EE-SX1330-2 ultra-compact 3 mm slotted SMD type photomicrosensors feature a high-speed response

Image of Omron's EE-SX1330/-2 SMD Type PhotomicrosensorsOmron’s EE-SX1330 and EE-SX1330-2 surface mount (SMD) photomicrosensors can help contribute to the downsizing of appliances and automation equipment. The EE-SX1330-2 features high-speed response, which is not offered among other transmissive photomicrosensors in the 3 mm to 5 mm slot-width size range. The pulse width modulation (PWM) on the EE-SX1330-2 reduces the power consumption compared to the standard EE-SX1330 version.

Features
  • EE-SX1330-2 high-speed response: 
    • Rise/fall time is shorter than standard type
    • Reduction of duty ratio in PWM
  • 3 mm aperture width allows for design flexibility in a wider range of industries
  • Surface mount for reflow soldering
  • 5 mm × 6 mm × 4 mm outline is ideal for smaller end products
  • Side mounting pads ensure mounting stability (compared to lead terminal bending)
Dimensions
    Image of Omron's EE-SX1330/-2 Dimensions 
Applications
  • Smart meters
  • Automation equipment
  • IP cameras
  • Mini printers
  • Laser-level line tools

EE-SX1330/-2 SMD Type Photomicrosensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR OPT SLOT PHOTOTRANS MODULEE-SX1330SENSOR OPT SLOT PHOTOTRANS MODUL25418 - Immediate
87000 - Factory Stock
$1.27Näytä tiedot
ULTRA-COMPACT, SLOTTED, SMD SENSEE-SX1330-2ULTRA-COMPACT, SLOTTED, SMD SENS510 - Immediate$1.58Näytä tiedot
Published: 2023-10-02