VideoLibrary

NKK Switches SmartSwitch Dev Kit | DigiKey Daily

NKK Switches presents their engineering SmartSwitch development kits which come in a variety of product combinations for improving design flexibility. Ten different kits are available, including 52 by 36 millimeter OLED displays, 96 by 64 millimeter frameless OLED displays, and LCD displays with screen sizes ranging from 36 by 24 to 64 by 32 millimeters. Each kit includes either one megabyte or sixteen megabytes of on-board NOR (pronounced: nor) flash memory to store images, attributes, or any other information. Serial communication is possible via USB, and the kits are programmable to change their displayed images based on a switch actuation or user-defined timers. To help with development efforts and firmware customization, schematics and C language source codes are provided.

3/21/2018 6:07:21 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BD IS15BAFP4CF IS15BSAFP4CFIS-ENG-KIT-5-BCEVAL BD IS15BAFP4CF IS15BSAFP4CF1 - Immediate$86.43Näytä tiedot
EVAL BD IS01BBFRGB IS15BSBFP4RGBIS-ENG-KIT-5-DCEVAL BD IS01BBFRGB IS15BSBFP4RGB0 - Immediate$101.68Näytä tiedot
EVAL BOARD FOR IS15BBFP4RGBIS-ENG-KIT-5-SCEVAL BOARD FOR IS15BBFP4RGB1 - Immediate
4 - Factory Stock
$103.37Näytä tiedot
EVAL BOARD FOR IS18WWC1WIS-ENG-KIT-8-REVAL BOARD FOR IS18WWC1W1 - Immediate
4 - Factory Stock
$103.37Näytä tiedot
EVAL BOARD FOR IS01EBFRGBIS-ENG-KIT-6-DHEVAL BOARD FOR IS01EBFRGB3 - Immediate$111.82Näytä tiedot
EVAL BOARD FOR IS15EBFP4RGB-09YNIS-ENG-KIT-6-CHEVAL BOARD FOR IS15EBFP4RGB-09YN1 - Immediate$111.82Näytä tiedot
EVAL BOARD FOR IS15EBFP4RGBIS-ENG-KIT-6-SHEVAL BOARD FOR IS15EBFP4RGB1 - Immediate
61 - Factory Stock
$111.82Näytä tiedot
EVAL BOARD FOR ISC01P ISC15ANP4IS-ENG-KIT-7-DSEVAL BOARD FOR ISC01P ISC15ANP43 - Immediate
4 - Factory Stock
$137.06Näytä tiedot
EVAL BRD FOR ISC15ANP4 ISF15ACP4IS-ENG-KIT-7-FSEVAL BRD FOR ISC15ANP4 ISF15ACP42 - Immediate
4 - Factory Stock
$153.82Näytä tiedot
EVAL BRD FOR ISF15ACP4 ISF15ACP4IS-ENG-KIT-7-FFEVAL BRD FOR ISF15ACP4 ISF15ACP43 - Immediate
4 - Factory Stock
$170.52Näytä tiedot