Engineering SmartDisplay™ Development Kits

NKK Switches' SmartDisplay™ development kits are available in a variety of product combinations for design flexibility

Image of NKK Switches' Engineering SmartSwitch Development KitsNKK's engineering SmartDisplay™ line of development kits are comprised of ten (10) kits. Each kit is composed of various SmartDisplay product combinations with controls for up to two SmartDisplays or one OLED rocker. Flash memory is provided to store data, and schematics and firmware are included for firmware customization. The kits enable design flexibility and promote the functionality of how the SmartDisplay products can be utilized together.

OLED Engineering Kits User Manual

LCD64x32 Engineering Kits User Manual

LCD36x24 Engineering Kits User Manual

Features
  • 1 M or 16 M on-board NOR Flash memory to store images, attributes, or any other information
  • Serial communication via USB (115.2 K, 1 start bit, 8-bit, 1 stop bit)
  • Auxiliary port with 7 I/O pins of microcontroller to control/sense other applications
  • Stand alone or real time operation
  • Preprogrammed for basic operation
  • Reports via USB the switch closures, releases, timer expirations, and addresses of the images displayed
  • Programmable to change the displayed images based on a switch actuation and user defined timers for stand-alone operation
  • Schematics and firmware are provided for user firmware customization
  • User can program the engineering kits using the PICkit3 and an adapter
  • Include 6 foot USB 2.0 A to Mini-B cable (IS-USB1)
  • Power specs: max. 150 mA @ 5 VDC
  • Can be powered either by USB or by optional 5 V power connection (0.100" spacing)

Engineering SmartDisplay™ Development Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BD IS15BAFP4CF IS15BSAFP4CFIS-ENG-KIT-5-BCEVAL BD IS15BAFP4CF IS15BSAFP4CF0 - Immediate$86.43Näytä tiedot
EVAL BD IS01BBFRGB IS15BSBFP4RGBIS-ENG-KIT-5-DCEVAL BD IS01BBFRGB IS15BSBFP4RGB0 - Immediate$101.68Näytä tiedot
EVAL BOARD FOR IS15BBFP4RGBIS-ENG-KIT-5-SCEVAL BOARD FOR IS15BBFP4RGB1 - Immediate
4 - Factory Stock
$103.37Näytä tiedot
EVAL BOARD FOR IS18WWC1WIS-ENG-KIT-8-REVAL BOARD FOR IS18WWC1W1 - Immediate
4 - Factory Stock
$103.37Näytä tiedot
EVAL BOARD FOR IS01EBFRGBIS-ENG-KIT-6-DHEVAL BOARD FOR IS01EBFRGB3 - Immediate$111.82Näytä tiedot
EVAL BOARD FOR IS15EBFP4RGBIS-ENG-KIT-6-SHEVAL BOARD FOR IS15EBFP4RGB1 - Immediate
61 - Factory Stock
$111.82Näytä tiedot
EVAL BOARD FOR IS15EBFP4RGB-09YNIS-ENG-KIT-6-CHEVAL BOARD FOR IS15EBFP4RGB-09YN0 - Immediate$111.82Näytä tiedot
EVAL BOARD FOR ISC01P ISC15ANP4IS-ENG-KIT-7-DSEVAL BOARD FOR ISC01P ISC15ANP43 - Immediate
4 - Factory Stock
$137.06Näytä tiedot
EVAL BRD FOR ISC15ANP4 ISF15ACP4IS-ENG-KIT-7-FSEVAL BRD FOR ISC15ANP4 ISF15ACP42 - Immediate
4 - Factory Stock
$153.82Näytä tiedot
EVAL BRD FOR ISF15ACP4 ISF15ACP4IS-ENG-KIT-7-FFEVAL BRD FOR ISF15ACP4 ISF15ACP42 - Immediate
4 - Factory Stock
$170.52Näytä tiedot
Published: 2018-01-30