VideoLibrary

IP Rated Switches | Datasheet Preview

Harsh environmental conditions can present a challenge to electromechanical switches. But that’s not the case with NKK’s IP-rated switches. These switches, offered in an extensive selection of environmentally-sealed switches, are designed specifically for the hazards of heat, cold, humidity and the exposure to elements. The IP code rates the degree of protection against solid materials and objects, which is designated by the first number. The second number signifies the level of liquid protection. Example switches include toggles, rockers, programmable switches, rotaries, and pushbuttons, including emergency stop devices. Temperature ratings range from minus 30 degrees Celsius to 70 degrees Celsius, with current ratings from 0.5 amps up to 20 amps.

1/6/2021 2:06:57 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ON-OFF PLATE FOR 12MM BUSHINGAT202ON-OFF PLATE FOR 12MM BUSHING890 - Immediate
1645 - Factory Stock
$2.45Näytä tiedot
ON-OFF PLATE FOR 12MM BUSHINGAT214ON-OFF PLATE FOR 12MM BUSHING0 - Immediate
1194 - Factory Stock
$2.45Näytä tiedot
PROTECTIVE GUARD FOR LB SER SQAT499PROTECTIVE GUARD FOR LB SER SQ11 - Immediate
39 - Factory Stock
$2.67Näytä tiedot
PROTECTIVE GUARD FOR LB SER RECTAT4057PROTECTIVE GUARD FOR LB SER RECT44 - Immediate
2 - Factory Stock
$4.41Näytä tiedot
PROTECTIVE COVER FOR YB SERIESAT4072PROTECTIVE COVER FOR YB SERIES854 - Immediate$2.84Näytä tiedot
REPL KEY SK SER KEYSWITCH/LOCKAT4080REPL KEY SK SER KEYSWITCH/LOCK188 - Immediate
30642 - Factory Stock
$4.55Näytä tiedot
SWITCH DUST COVER F/JWL SERAT4126SWITCH DUST COVER F/JWL SER913 - Immediate$3.49Näytä tiedot
SWITCH TOGGLE SPDT 0.4VA 28VB12APSWITCH TOGGLE SPDT 0.4VA 28V4290 - Immediate$4.95Näytä tiedot
SWITCH TOGGLE SPDT 0.4VA 28VB13APSWITCH TOGGLE SPDT 0.4VA 28V224 - Immediate
2167 - Factory Stock
$5.10Näytä tiedot
SWITCH TOGGLE SPDT 0.4VA 28VB15APSWITCH TOGGLE SPDT 0.4VA 28V319 - Immediate
249 - Factory Stock
$5.20Näytä tiedot