Electromechanical Switches

Introduction to Electromechanical Switches

C&K

This presentation will provide an introduction to the wide variety of electromechanical switches available from C&K. It will review the basic switch types and their applications, and discuss common switch terminology. There will be a review of switch mounting options, and the environmental ratings, the IP numbers, will be explained

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
SWITCH SNAP ACTION SPDT 20A 125V2HBFX985SWITCH SNAP ACTION SPDT 20A 125V0 - Immediate$109.21Näytä tiedot
SWITCH SNAP ACTION SPDT 10A 125VTMCGD6ST1840CSWITCH SNAP ACTION SPDT 10A 125V80 - Immediate$10.62Näytä tiedot
TOGGLE HALF BOOT BLACKN1030B 160 ID BLACKTOGGLE HALF BOOT BLACK203 - Immediate$2.67Näytä tiedot
TOGGLE HALF BOOT BLACK1132/33 M12-1 BLACKTOGGLE HALF BOOT BLACK271 - Immediate$2.67Näytä tiedot
SWITCH KEYLOCK 2POS SPDT 3A 250VCKM12AFW01SWITCH KEYLOCK 2POS SPDT 3A 250V271 - Immediate
490 - Factory Stock
$18.05Näytä tiedot
SWITCH KEYLOCK 2POS SPDT 3A 250VCKM12BFW01SWITCH KEYLOCK 2POS SPDT 3A 250V92 - Immediate
100 - Factory Stock
$18.60Näytä tiedot
SWITCH KEYLOCK 3POS SPDT 3A 250VCKM13EFW01SWITCH KEYLOCK 3POS SPDT 3A 250V7 - Immediate$20.24Näytä tiedot
SWITCH KEYLOCK 2POS SPDT 3A 250VCKM12BTW01SWITCH KEYLOCK 2POS SPDT 3A 250V6 - Immediate
17 - Factory Stock
$18.60Näytä tiedot
SWITCH KEYLOCK 3POS SPDT 3A 250VCKM13ETW01SWITCH KEYLOCK 3POS SPDT 3A 250V3 - Immediate
89 - Factory Stock
$18.98Näytä tiedot
SWITCH KEYLOCK 2POS SPDT 3A 250VCKL12AFW01SWITCH KEYLOCK 2POS SPDT 3A 250V7 - Immediate
61 - Factory Stock
$18.89Näytä tiedot
PTM Published on: 2014-03-26