VideoLibrary

PIC32CX-BZ2 and WBZ451 Curiosity Development Board | Datasheet Preview

The Microchip PIC32CX-BZ2 and WBZ451 Curiosity Development Board performs rapid prototyping utilizing the Bluetooth low energy and Zigbee-enabled RF module. The PIC32CX-BZ2 and WBZ451 Curiosity Development Board, based on the WBZ451PE RF-ready microcontroller module bluetooth low energy and Zigbee certifications as well as a PCB antenna. The curiosity development board comes preconfigured with an out-of-the-box multi-protocol demo application and features a temperature sensor, a current measurement header, an RGB LED and a MikroElectronika mikroBUS socket to attach a plethora of sensors and add-on boards. The mikroBUS Click header helps the users to expand the functionalities by connecting to various MikroElectronika mikroBUS Click adapter boards. Enabling Innovation Microchip’s, the PIC32CX-BZ2 and WBZ451 Curiosity Development Board requires only a micro USB cable to power-up and program the board and can support a variety of applications including wireless lighting, home automation, industrial automation, and more.

4/27/2023 7:58:54 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD 802.15.4 BTU.FL SMDWBZ451UE-IRF TXRX MOD 802.15.4 BTU.FL SMD239 - Immediate$3.60Näytä tiedot
RF TXRX MOD 802.15.4 BT TH SMDWBZ451PE-IRF TXRX MOD 802.15.4 BT TH SMD3003 - Immediate$3.51Näytä tiedot
IC RF TXRX+MCU 802.15.4 48VQFNPIC32CX1012BZ25048-I/MYXIC RF TXRX+MCU 802.15.4 48VQFN416 - Immediate$1.85Näytä tiedot
IC RF TXRX+MCU 802.15.4 48VQFNPIC32CX1012BZ25048-E/MYXIC RF TXRX+MCU 802.15.4 48VQFN358 - Immediate$1.85Näytä tiedot
WBZ451 CURIOSITY BOARDEV96B94AWBZ451 CURIOSITY BOARD26 - Immediate$41.87Näytä tiedot