PIC32CX-BZ2/WBZ45 Development Boards and Kits

Microchip's PIC32CX-BZ2 devices and the WBZ45 modules support a rich set of standard MCU peripherals

Image of Microchip's PIC32CX-BZ2/WBZ45 Development Boards and KitsMicrochip's PIC32CX-BZ2 family is a general purpose, low-cost, 32-bit microcontroller (MCU) family of devices supporting multi-protocol wireless interfaces (Bluetooth® and Zigbee®), hardware-based security accelerator, transceiver, and power management unit (PMU).

The WBZ45 module is a series of fully RF-certified wireless modules that contain the PIC32CX-BZ2 wireless MCUs with PCB antenna and U.FL connector for external antenna options.

In addition to the Bluetooth low energy (Bluetooth 5.2) and Zigbee (Zigbee 3.0) wireless protocol support, the PIC32CX-BZ2 devices and the WBZ45 modules also support a rich set of standard MCU peripherals, such as analog-to-digital converter (ADC), serial peripheral interface (SPI), inter-integrated circuit (I2C), quad I/O serial peripheral interface (QSPI), universal asynchronous receiver-transmitter (UART), and serial wire debug (SWD).

Features
  • 3.35 Coremark®/MHz
  • 4 KB combined instruction cache and data cache
  • 8-zone memory protection unit (MPU) 
  • Thumb®-2 instruction set
  • Digital signal processing ASE Rev 2
  • Nested vector interrupt controller (NVIC)
  • Embedded trace module (ETM) with instruction trace stream
  • Core sight embedded trace buffer (ETB)
  • Trace port interface unit (TPIU)
  • IEEE® 754-compliant floating point unit (FPU)

PIC32CX-BZ2/WBZ45 Development Boards and Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WBZ451 CURIOSITY BOARDEV96B94AWBZ451 CURIOSITY BOARD22 - Immediate$42.20Näytä tiedot
Published: 2022-10-26