VideoLibrary

Session 2 - AI at the Edge A Practical Introduction to Analog Devices' MAX78000 AI Accelerator

A walk through of taking a trained model and getting it to run on the MAX78000. This will include the synthesis step required to convert the model to a form that can execute on the MAX78000, and the handoff to an embedded development.

8/6/2021 6:06:30 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MAX78000 EVALUATION BOARDMAX78000EVKIT#MAX78000 EVALUATION BOARD3 - Immediate$224.46Näytä tiedot
MAX78000 FEATHER BOARDMAX78000FTHR#MAX78000 FEATHER BOARD7 - Immediate$34.42Näytä tiedot
IC MCU 32BIT 512KB FLASH 81CTBGAMAX78000EXG+IC MCU 32BIT 512KB FLASH 81CTBGA141 - Immediate$17.69Näytä tiedot