VideoLibrary

EYE on NPI - Analog Devices Inc MAXREFDES178 and MAX78000

The MAX78000 is a specifically customized ARM Cortex M4 microcontroller that has a Convolution Neural Network sub-circuit. This means that it's really good at doing the kind of mathematical calculations required to do vision or audio-based machine learning.

1/29/2024 7:14:47 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MAX78000 EVALUATION BOARDMAX78000EVKIT#MAX78000 EVALUATION BOARD3 - Immediate$224.46Näytä tiedot
MAX78000 FEATHER BOARDMAX78000FTHR#MAX78000 FEATHER BOARD7 - Immediate$34.42Näytä tiedot
MAX7800 CNN REF DESIGN BOARDMAXREFDES178#MAX7800 CNN REF DESIGN BOARD4 - Immediate$193.03Näytä tiedot
IC MCU 32BIT 512KB FLASH 81CTBGAMAX78000EXG+IC MCU 32BIT 512KB FLASH 81CTBGA141 - Immediate$17.69Näytä tiedot