VideoLibrary

6.0 Ghz Surface Mount Bandpass Filter | Datasheet Preview

Knowles DLI’s B056RC4S 6.0 GHz Bandpass Filter has a frequency range of 4 GHz to 8 GHz with minimal losses and is designed for the 5G band. It has a characteristic impedance of 50 Ω and highly repeatable performance, with 3 dB insertion loss in the passband and 40dB minimum rejection on the low side and high side. The filters use temperature stable materials for consistent performance over temperature, with the operating temperature ranging from negative 55°C up to positive 125°C. The filters also use a compact and fully shielded surface mount package.

6/15/2021 2:50:24 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
5.6GHZ SMD BANDPASS FILTERB056RC4S5.6GHZ SMD BANDPASS FILTER124 - Immediate$158.40Näytä tiedot
6GHZ 2-WAY POWER DIVIDER SMDPDW063986GHZ 2-WAY POWER DIVIDER SMD0 - Immediate$35.48Näytä tiedot
4 TO 8GHZ 10DB DI COUP SMDFPC060734 TO 8GHZ 10DB DI COUP SMD4073 - Immediate$24.27Näytä tiedot
4 TO 8GHZ 10DB DI COUP WBFPC061494 TO 8GHZ 10DB DI COUP WB0 - Immediate$23.88Näytä tiedot
4 TO 8GHZ 20DB DI COUP SMDFPC060764 TO 8GHZ 20DB DI COUP SMD373 - Immediate$24.27Näytä tiedot
4 TO 8GHZ 20DB DI COUP WBFPC061524 TO 8GHZ 20DB DI COUP WB8 - Immediate$20.02Näytä tiedot
9.6GHZ SMD BANDPASS FILTERB096QC2S9.6GHZ SMD BANDPASS FILTER250 - Immediate$127.65Näytä tiedot
10GHZ 2-WAY POWER DIVIDER SMDPDW0639910GHZ 2-WAY POWER DIVIDER SMD1140 - Immediate$36.96Näytä tiedot
10 GHZ 3DB BRANCH COUP SMDFPC0663010 GHZ 3DB BRANCH COUP SMD4 - Immediate$36.98Näytä tiedot
8 TO 12GHZ 10 DB DI COUP SMDFPC060748 TO 12GHZ 10 DB DI COUP SMD203 - Immediate$32.92Näytä tiedot
8 TO 12GHZ 10DB DI COUP WBFPC061508 TO 12GHZ 10DB DI COUP WB0 - Immediate$40.58Näytä tiedot
8 TO 12GHZ 20DB DI COUP WBFPC061538 TO 12GHZ 20DB DI COUP WB0 - Immediate$40.58Näytä tiedot
8 TO 12 GHZ 20DB DI COUP SMDFPC063028 TO 12 GHZ 20DB DI COUP SMD253 - Immediate$32.92Näytä tiedot
16GHZ 2-WAY POWER DIVIDER SMDPDW0640116GHZ 2-WAY POWER DIVIDER SMD0 - Immediate$30.82Näytä tiedot
12 TO 18GHZ 10DB DI COUP SMDFPC0607512 TO 18GHZ 10DB DI COUP SMD176 - Immediate$32.92Näytä tiedot
12 TO 18GHZ 10DB DI COUP WBFPC0615112 TO 18GHZ 10DB DI COUP WB4 - Immediate$40.58Näytä tiedot
12 TO 18GHZ 20DB  DI COUP SMDFPC0607812 TO 18GHZ 20DB DI COUP SMD329 - Immediate$35.63Näytä tiedot
28GHZ 2-WAY POWER DIVIDER SMDPDW0698428GHZ 2-WAY POWER DIVIDER SMD122 - Immediate$76.30Näytä tiedot
28 GHZ 2-WAY POWER DIVIDER SMDPDW0763028 GHZ 2-WAY POWER DIVIDER SMD71 - Immediate$63.13Näytä tiedot