Satellite Communications Components

Knowles DLI's low-SWaP devices feature small sizes, light weights, and frequency stability from -55˚C to 125˚C

Image of Knowles DLI's Satellite Communications ComponentsKnowles DLI’s satellite communications components are low-SWaP devices for both ground- and flight-capable hardware. As higher-frequency technology evolves to incorporate surface-mount assembly technology and packaging technology for active devices, there is also a need for complementary filters and other passive device products. Dielectric Laboratories Brand Microwave products meet these demands, with temperature-stable dielectric materials and highly reliable designs.

Features
  • Small, lightweight, and frequency stable from -55°C to +125°C
  • Integrated shielding
  • Space heritage technology qualified
  • Highly repeatable electrical performance
Product Type
  • Bandpass filters
  • Power dividers/splitters
  • Directional couplers

C Band

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
5.6GHZ SMD BANDPASS FILTERB056RC4S5.6GHZ SMD BANDPASS FILTER124 - Immediate$158.40Näytä tiedot
6GHZ 2-WAY POWER DIVIDER SMDPDW063986GHZ 2-WAY POWER DIVIDER SMD0 - Immediate$35.48Näytä tiedot
4 TO 8GHZ 10DB DI COUP SMDFPC060734 TO 8GHZ 10DB DI COUP SMD4073 - Immediate$24.27Näytä tiedot
4 TO 8GHZ 10DB DI COUP WBFPC061494 TO 8GHZ 10DB DI COUP WB0 - Immediate$23.88Näytä tiedot
4 TO 8GHZ 20DB DI COUP SMDFPC060764 TO 8GHZ 20DB DI COUP SMD373 - Immediate$24.27Näytä tiedot
4 TO 8GHZ 20DB DI COUP WBFPC061524 TO 8GHZ 20DB DI COUP WB8 - Immediate$20.02Näytä tiedot

X Band

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
9.6GHZ SMD BANDPASS FILTERB096QC2S9.6GHZ SMD BANDPASS FILTER250 - Immediate$127.65Näytä tiedot
10GHZ 2-WAY POWER DIVIDER SMDPDW0639910GHZ 2-WAY POWER DIVIDER SMD1140 - Immediate$36.96Näytä tiedot
10 GHZ 3DB BRANCH COUP SMDFPC0663010 GHZ 3DB BRANCH COUP SMD4 - Immediate$36.98Näytä tiedot
8 TO 12GHZ 10 DB DI COUP SMDFPC060748 TO 12GHZ 10 DB DI COUP SMD203 - Immediate$32.92Näytä tiedot
8 TO 12GHZ 10DB DI COUP WBFPC061508 TO 12GHZ 10DB DI COUP WB0 - Immediate$40.58Näytä tiedot
8 TO 12GHZ 20DB DI COUP WBFPC061538 TO 12GHZ 20DB DI COUP WB0 - Immediate$40.58Näytä tiedot
8 TO 12 GHZ 20DB DI COUP SMDFPC063028 TO 12 GHZ 20DB DI COUP SMD253 - Immediate$32.92Näytä tiedot

Ku Band

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
12GHZ 2-WAY POWER DIVIDER SMDPDW0640012GHZ 2-WAY POWER DIVIDER SMD4 - Immediate$23.24Näytä tiedot
16GHZ 2-WAY POWER DIVIDER SMDPDW0640116GHZ 2-WAY POWER DIVIDER SMD0 - Immediate$30.82Näytä tiedot
12 TO 18GHZ 10DB DI COUP SMDFPC0607512 TO 18GHZ 10DB DI COUP SMD176 - Immediate$32.92Näytä tiedot
12 TO 18GHZ 10DB DI COUP WBFPC0615112 TO 18GHZ 10DB DI COUP WB4 - Immediate$40.58Näytä tiedot
12 TO 18GHZ 20DB  DI COUP SMDFPC0607812 TO 18GHZ 20DB DI COUP SMD329 - Immediate$35.63Näytä tiedot

Ka Band

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
28GHZ 2-WAY POWER DIVIDER SMDPDW0698428GHZ 2-WAY POWER DIVIDER SMD122 - Immediate$76.30Näytä tiedot
24-32GHZ 4-WAY POWER DIVIDER SMDPDW0706924-32GHZ 4-WAY POWER DIVIDER SMD433 - Immediate$37.14Näytä tiedot
28 GHZ 2-WAY POWER DIVIDER SMDPDW0763028 GHZ 2-WAY POWER DIVIDER SMD71 - Immediate$63.13Näytä tiedot
20 TO 40GHZ 10DB DI COUP SMDFPC0718220 TO 40GHZ 10DB DI COUP SMD1695 - Immediate$13.90Näytä tiedot
Published: 2021-05-05