VideoLibrary

Knowles - Dielectric Labs Capacitors | Datasheet Preview

Knowles Dielectric Labs presents a range of active Ceramic Capacitors in various series—UL, AH, and CF—crafted for essential applications in RF, microwave, and high-frequency domains. The UL series offers capacitors with a capacitance of 0.6 pF, ±0.1pF tolerance, and a voltage rating of 200V and an operating temperature range of -55°C ~ 125°C. These capacitors, known for their high Q, low loss, and ultra-low ESR characteristics, find application in RF filters, tuning circuits, and timing circuits. The AH series provides capacitors with a capacitance of 12 pF, ±1% tolerance, a 250V voltage rating, and an operating temperature range of -55°C ~ 125°C. The CF series boasts a capacitance of 10 pF with a tight ±1% tolerance and a robust 250V voltage rating. With an impressive temperature coefficient of C0G, NP0, these capacitors maintain exceptional stability and performance across a broad operating temperature range of -55°C to 125°C. They feature high Q factor and low loss properties, ensuring reliable performance. Both AH and CF series capacitors cater to RF and microwave applications, ensuring reliable performance in critical circuitry.

11/13/2023 8:25:51 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HIGH-Q MLCC (CF): 0505, 10 PF (1C11CF100F-9ZN-X0THIGH-Q MLCC (CF): 0505, 10 PF (12992 - Immediate$4.13Näytä tiedot
HIGH-Q MLCC (AH): 0505, 12 PF (1C11AH120F-9ZN-X0THIGH-Q MLCC (AH): 0505, 12 PF (13500 - Immediate$4.14Näytä tiedot
HIGH-Q MLCC (UL): 0402, 0.6 PF (C04UL0R6B-6ZN-X0THIGH-Q MLCC (UL): 0402, 0.6 PF (0 - Immediate$3.20Näytä tiedot