VideoLibrary

JAE MA01 Series Floating Board-to-Board Connectors | Datasheet Preview

The JAE MA01 Series of automotive grade floating board-to-board connectors solve many of the issues found in today’s automotive ECU applications, like misalignment during assembly, design limitations, spacing constraints and more. The connectors feature floating contacts, which provides flexibility during mounting and works to absorb up to plus, minus 0.5 millimeter positional displacement caused when mounting on a board or assembling with a robot. The MA01 series floating connector provides a guide post for diagonal engagement from the X and Y directions, limiting the inclination of the connector to shift to the side, and preventing the contact from falling off and buckling. The MA01 Series floating connector provides a highly reliable two-point contact structure which supports 8 gigabit per second and beyond, with higher contact reliability and faster transmission than conventional floating connectors. The two-point contact structure prevents foreign contaminants from getting in for strong contact reliability. The MA01 Series is ideal in automotive factory automation, semiconductor manufacturing, and communications equipment.

6/9/2023 4:16:34 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FLOATING SIDE B2B CONNECTOR, 30MA01F030VABBR300FLOATING SIDE B2B CONNECTOR, 30148 - Immediate$3.91Näytä tiedot
FLOATING SIDE B2B CONNECTOR, 40MA01F040VABBR300FLOATING SIDE B2B CONNECTOR, 401167 - Immediate$5.03Näytä tiedot
RIGID SIDE B2B CONNECTOR, 30 POSMA01R030VABBR600RIGID SIDE B2B CONNECTOR, 30 POS1200 - Immediate$3.77Näytä tiedot
RIGID SIDE B2B CONNECTOR, RIGHTMA01R040HAYBR600RIGID SIDE B2B CONNECTOR, RIGHT922 - Immediate$5.07Näytä tiedot