MA01 Series Floating Board-to-Board Connectors

JAE’s high-speed board-to-board connectors are designed for automotive and industrial applications

Image of JAE MA01 Series Floating Board-to-Board ConnectorsJAE's MA01 series 8 Gbps+ high-speed board-to-board connectors feature floating contact technology paired with automotive-grade strength providing superior performance in high shock and vibration environments. With a floating structure of ±0.5 mm in X and Y directions, these connectors can absorb positional shifts/misalignment caused during mounting and assembly by automated machinery, providing an ideal solution for fully automated assembly. To provide additional strength and durability, the AX01 series features a double-contact structure that provides lower insertion force and higher wear resistance over time. Paired with their 8 Gbps+ high-speed performance and compact design, these connectors are one of the leaders in the floating technology market.

Features

  • Floating tolerance: ±0.5 mm in both X and Y directions
  • Stacking height tolerance (between boards): ±0.5 mm in Z-axis direction
  • Two-point contact structure ensuring high contact reliability
  • Low insertion and removal forces achieved by rolled surface contact structure
  • 8 Gbps+ high-speed transmission (10 GBASE-KR and PCIe® Gen3)
  • Special mating guide construction prevents misalignments during PCB assembly (mating guide length: ±1.0 mm)
  • Supports automatic mounting
  • Allows for multiple connectors to be used on a single board
  • Keyed to prevent mismating
  • Clear visibility for visual inspection of solder joints
Applications
  • Onboard equipment (ADAS-ECUs, central gateways, and more)
  • Factory automation equipment
  • Semiconductor manufacturing equipment
  • Office machines
  • Communication equipment
  • Measuring equipment
  • Broadcasting equipment
  • Gaming and arcade machines

MA01 Series Floating Board-to-Board Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FLOATING SIDE B2B CONNECTOR, 30MA01F030VABBR300FLOATING SIDE B2B CONNECTOR, 30195 - Immediate$3.96Näytä tiedot
FLOATING SIDE B2B CONNECTOR, 40MA01F040VABBR300FLOATING SIDE B2B CONNECTOR, 400 - Immediate$5.09Näytä tiedot
RIGID SIDE B2B CONNECTOR, 30 POSMA01R030VABBR600RIGID SIDE B2B CONNECTOR, 30 POS1298 - Immediate$3.81Näytä tiedot
RIGID SIDE B2B CONNECTOR, RIGHTMA01R040HAYBR600RIGID SIDE B2B CONNECTOR, RIGHT1032 - Immediate$5.13Näytä tiedot
Published: 2021-07-30